Part Details for PTF5656R200BZEB by Vishay Intertechnologies
Overview of PTF5656R200BZEB by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTF5656R200BZEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTF5656R200BZEB
|
Avnet Americas | Resistor, 56.2 Ohm, ± 0.1%, 125 mW, Axial Leaded, Metal Film, High Precision - Tape and Reel (Alt: PTF5656R200BZEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 55 Weeks, 0 Days Container: Reel | 0 |
|
$3.0510 / $4.2189 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$3.2800 | Buy Now |
DISTI #
PTF5656R200BZEB
|
Avnet Americas | Resistor, 56.2 Ohm, ± 0.1%, 125 mW, Axial Leaded, Metal Film, High Precision - Tape and Reel (Alt: PTF5656R200BZEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 55 Weeks, 0 Days Container: Reel | 0 |
|
$3.0510 / $4.2189 | Buy Now |
DISTI #
PTF5656R200BZEB
|
Avnet Americas | Resistor, 56.2 Ohm, ± 0.1%, 125 mW, Axial Leaded, Metal Film, High Precision - Tape and Reel (Alt: PTF5656R200BZEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 55 Weeks, 0 Days Container: Reel | 0 |
|
$3.0510 / $4.2189 | Buy Now |
DISTI #
PTF5656R200BZEB
|
Avnet Abacus | Resistor, 56.2 Ohm, � 0.1%, 125 mW, Axial Leaded, Metal Film, High Precision (Alt: PTF5656R200BZEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
Part Details for PTF5656R200BZEB
PTF5656R200BZEB CAD Models
PTF5656R200BZEB Part Data Attributes
|
PTF5656R200BZEB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTF5656R200BZEB
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 56.2ohm, 300V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 55 Weeks | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.31 mm | |
Package Length | 6.35 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 85 °C | |
Resistance | 56.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 300 V |
Alternate Parts for PTF5656R200BZEB
This table gives cross-reference parts and alternative options found for PTF5656R200BZEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTF5656R200BZEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTF5656R200BZEK | Fixed Resistor, Metal Film, 0.125W, 56.2ohm, 300V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF5656R200BZEB vs PTF5656R200BZEK |
PTF5656R200BZR6 | Fixed Resistor, Metal Film, 0.125W, 56.2ohm, 300V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF5656R200BZEB vs PTF5656R200BZR6 |
PTF5656R200BZEA | Fixed Resistor, Metal Film, 0.125W, 56.2ohm, 300V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF5656R200BZEB vs PTF5656R200BZEA |