Part Details for PTF565K6200BZEB by Vishay Intertechnologies
Overview of PTF565K6200BZEB by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTF565K6200BZEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AJ5519
|
Newark | Ptf-56 5.62K .1% T-16 Eb E3 |Vishay PTF565K6200BZEB Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6120 / $0.6640 | Buy Now |
DISTI #
PTF565K6200BZEB
|
Avnet Americas | Resistor, 5.62 kOhm, ± 0.1%, 125 mW, Axial Leaded, Metal Film, High Precision - Tape and Reel (Alt: PTF565K6200BZEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 55 Weeks, 0 Days Container: Reel | 0 |
|
$2.1600 / $2.9841 | Buy Now |
|
Future Electronics | Res Metal Film 5.62K Ohm 0.1% 1/8W 5ppm/°C Conformal AXL Thru-Hole T/R RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$2.8400 / $2.9200 | Buy Now |
DISTI #
PTF565K6200BZEB
|
Avnet Americas | Resistor, 5.62 kOhm, ± 0.1%, 125 mW, Axial Leaded, Metal Film, High Precision - Tape and Reel (Alt: PTF565K6200BZEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 55 Weeks, 0 Days Container: Reel | 0 |
|
$2.1600 / $2.9841 | Buy Now |
DISTI #
PTF565K6200BZEB
|
Avnet Americas | Resistor, 5.62 kOhm, ± 0.1%, 125 mW, Axial Leaded, Metal Film, High Precision - Tape and Reel (Alt: PTF565K6200BZEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 55 Weeks, 0 Days Container: Reel | 0 |
|
$2.1600 / $2.9841 | Buy Now |
DISTI #
PTF565K6200BZEB
|
Avnet Abacus | Resistor, 5.62 kOhm, � 0.1%, 125 mW, Axial Leaded, Metal Film, High Precision (Alt: PTF565K6200BZEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
Part Details for PTF565K6200BZEB
PTF565K6200BZEB CAD Models
PTF565K6200BZEB Part Data Attributes
|
PTF565K6200BZEB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTF565K6200BZEB
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 5620ohm, 300V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 55 Weeks | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.31 mm | |
Package Length | 6.35 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 85 °C | |
Resistance | 5620 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 300 V |
Alternate Parts for PTF565K6200BZEB
This table gives cross-reference parts and alternative options found for PTF565K6200BZEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTF565K6200BZEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTF565K6200BZEK | Fixed Resistor, Metal Film, 0.125W, 5620ohm, 300V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF565K6200BZEB vs PTF565K6200BZEK |
PTF565K6200BZEA | Fixed Resistor, Metal Film, 0.125W, 5620ohm, 300V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF565K6200BZEB vs PTF565K6200BZEA |
PTF565K6200BZRE | Fixed Resistor, Metal Film, 0.125W, 5620ohm, 300V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF565K6200BZEB vs PTF565K6200BZRE |
PTF-565K62AT-16EB | Fixed Resistor, Metal Film, 0.125W, 5620ohm, 300V, 0.05% +/-Tol, -5,5ppm/Cel, | Vishay Intertechnologies | PTF565K6200BZEB vs PTF-565K62AT-16EB |