Part Details for PTF566K8100BXBF by Vishay Intertechnologies
Overview of PTF566K8100BXBF by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTF566K8100BXBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTF566K8100BXBF
|
Avnet Americas | Res Metal Film 6.81K Ohm 0.1% 1/8W ±15ppm/°C Conformal AXL Thru-Hole Bulk - Bulk (Alt: PTF566K8100BXBF) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 55 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8250 / $9.5316 | Buy Now |
Part Details for PTF566K8100BXBF
PTF566K8100BXBF CAD Models
PTF566K8100BXBF Part Data Attributes
|
PTF566K8100BXBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTF566K8100BXBF
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 6810ohm, 300V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 55 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.31 mm | |
Package Length | 6.35 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 85 °C | |
Resistance | 6810 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 300 V |
Alternate Parts for PTF566K8100BXBF
This table gives cross-reference parts and alternative options found for PTF566K8100BXBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTF566K8100BXBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTF566K8100BXBF | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 15 ppm, 6810 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | PTF566K8100BXBF vs PTF566K8100BXBF |
PTF566K8100BXEK | Fixed Resistor, Metal Film, 0.125W, 6810ohm, 300V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF566K8100BXBF vs PTF566K8100BXEK |
PTF566K8100BXEB | Fixed Resistor, Metal Film, 0.125W, 6810ohm, 300V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF566K8100BXBF vs PTF566K8100BXEB |
PTF566K8100BXEK | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 15 ppm, 6810 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | PTF566K8100BXBF vs PTF566K8100BXEK |
PTF566K8100BXR6 | Fixed Resistor, Metal Film, 0.125W, 6810ohm, 300V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF566K8100BXBF vs PTF566K8100BXR6 |
PTF566K8100BXEB | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 15 ppm, 6810 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | PTF566K8100BXBF vs PTF566K8100BXEB |