Datasheets
PTF5675R000AYR6 by:

Fixed Resistor, Metal Film, 0.125W, 75ohm, 300V, 0.05% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED

Part Details for PTF5675R000AYR6 by Vishay Intertechnologies

Overview of PTF5675R000AYR6 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PTF5675R000AYR6

Part # Distributor Description Stock Price Buy
DISTI # 58C2084
Newark Resistor, metal Film,75Ohms,300Wv,.05+/-% Tol,-10,10Ppm-Tc |Vishay PTF5675R000AYR6 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1,000 $4.6400
  • 2,000 $4.3800
  • 4,000 $3.9500
  • 6,000 $3.8100
  • 10,000 $3.6600
$3.6600 / $4.6400 Buy Now
DISTI # PTF5675R000AYR6
Avnet Americas Res Metal Film 75Ohm 0.05% ± 10ppm/°C 1/8W Axial Leaded T/R - Tape and Reel (Alt: PTF5675R000AYR6) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel 0
  • 1,000 $4.9049
  • 2,000 $4.7476
  • 4,000 $4.5903
  • 6,000 $4.0502
  • 8,000 $3.9187
  • 10,000 $3.7346
  • 100,000 $3.5505
$3.5505 / $4.9049 Buy Now

Part Details for PTF5675R000AYR6

PTF5675R000AYR6 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PTF5675R000AYR6 Part Data Attributes

PTF5675R000AYR6 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
PTF5675R000AYR6 Vishay Intertechnologies Fixed Resistor, Metal Film, 0.125W, 75ohm, 300V, 0.05% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description AXIAL LEADED
Reach Compliance Code compliant
Construction Tubular
JESD-609 Code e0
Lead Diameter 0.64 mm
Lead Length 38.1 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Diameter 2.31 mm
Package Length 6.35 mm
Package Shape TUBULAR PACKAGE
Package Style Axial
Packing Method TR
Rated Power Dissipation (P) 0.125 W
Rated Temperature 85 °C
Resistance 75 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL FILM
Temperature Coefficient 10 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE
Tolerance 0.05%
Working Voltage 300 V

Alternate Parts for PTF5675R000AYR6

This table gives cross-reference parts and alternative options found for PTF5675R000AYR6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTF5675R000AYR6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PTF5675R000BYBF Fixed Resistor, Metal Film, 0.125W, 75ohm, 300V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies PTF5675R000AYR6 vs PTF5675R000BYBF
PTF5675R000AYEK Fixed Resistor, Metal Film, 0.125W, 75ohm, 300V, 0.05% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies PTF5675R000AYR6 vs PTF5675R000AYEK
PTF5675R000BYR6 Fixed Resistor, Metal Film, 0.125W, 75ohm, 300V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies PTF5675R000AYR6 vs PTF5675R000BYR6
PTF5675R000BYEK Fixed Resistor, Metal Film, 0.125W, 75ohm, 300V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies PTF5675R000AYR6 vs PTF5675R000BYEK
PTF5675R000BYEA Fixed Resistor, Metal Film, 0.125W, 75ohm, 300V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies PTF5675R000AYR6 vs PTF5675R000BYEA
PTF5675R000AYEB Fixed Resistor, Metal Film, 0.125W, 75ohm, 300V, 0.05% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies PTF5675R000AYR6 vs PTF5675R000AYEB
PTF5675R000BYEB Fixed Resistor, Metal Film, 0.125W, 75ohm, 300V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies PTF5675R000AYR6 vs PTF5675R000BYEB
PTF5675R000BYRE Fixed Resistor, Metal Film, 0.125W, 75ohm, 300V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies PTF5675R000AYR6 vs PTF5675R000BYRE
PTF-5675RBT-13EK Fixed Resistor, Metal Film, 0.125W, 75ohm, 300V, 0.1% +/-Tol, -10,10ppm/Cel, Vishay Intertechnologies PTF5675R000AYR6 vs PTF-5675RBT-13EK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PTF5675R000AYR6 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PTF5675R000AYR6 by Vishay Intertechnologies

  • Please alert me when PTF5675R000AYR6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PTF5675R000AYR6 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PTF5675R000AYR6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PTF5675R000AYR6 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PTF5675R000AYR6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PTF5675R000AYR6 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: