Part Details for PTF567K5000BZEK by Vishay Intertechnologies
Overview of PTF567K5000BZEK by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTF567K5000BZEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AJ6449
|
Newark | Ptf-56 7.5K .1% T-16 Ek E3 |Vishay PTF567K5000BZEK Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2000 / $2.9400 | Buy Now |
DISTI #
PTF567K5000BZEK
|
Avnet Americas | Res Metal Film 7.5kOhm 0.1% ± 5ppm/°C 1/8W Axial Leaded Bulk - Bulk (Alt: PTF567K5000BZEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 55 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1600 / $11.5934 | Buy Now |
DISTI #
71-PTF567K5000BZEK
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/8watt 7.5Kohms .1% 5ppm RoHS: Compliant | 0 |
|
$9.2100 / $9.7200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$9.0200 | Buy Now |
DISTI #
PTF567K5000BZEK
|
Avnet Abacus | Res Metal Film 7.5kOhm 0.1% � 5ppm/�C 1/8W Axial Leaded Bulk (Alt: PTF567K5000BZEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 57 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PTF567K5000BZEK
PTF567K5000BZEK CAD Models
PTF567K5000BZEK Part Data Attributes
|
PTF567K5000BZEK
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTF567K5000BZEK
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 7500ohm, 300V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 55 Weeks | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.31 mm | |
Package Length | 6.35 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 85 °C | |
Resistance | 7500 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 300 V |
Alternate Parts for PTF567K5000BZEK
This table gives cross-reference parts and alternative options found for PTF567K5000BZEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTF567K5000BZEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTF567K5000AZR6 | Fixed Resistor, Metal Film, 0.125W, 7500ohm, 300V, 0.05% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF567K5000BZEK vs PTF567K5000AZR6 |
PTF567K5000AZEK | Fixed Resistor, Metal Film, 0.125W, 7500ohm, 300V, 0.05% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF567K5000BZEK vs PTF567K5000AZEK |
PTF567K5000BZEA | Fixed Resistor, Metal Film, 0.125W, 7500ohm, 300V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF567K5000BZEK vs PTF567K5000BZEA |
PTF567K5000BZEB | Fixed Resistor, Metal Film, 0.125W, 7500ohm, 300V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF567K5000BZEK vs PTF567K5000BZEB |
PTF567K5000AZEB | Fixed Resistor, Metal Film, 0.125W, 7500ohm, 300V, 0.05% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF567K5000BZEK vs PTF567K5000AZEB |
PTF567K5000AZBF | Fixed Resistor, Metal Film, 0.125W, 7500ohm, 300V, 0.05% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF567K5000BZEK vs PTF567K5000AZBF |
PTF567K5000BZR6 | Fixed Resistor, Metal Film, 0.125W, 7500ohm, 300V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF567K5000BZEK vs PTF567K5000BZR6 |
PTF567K5000BZRE | Fixed Resistor, Metal Film, 0.125W, 7500ohm, 300V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF567K5000BZEK vs PTF567K5000BZRE |