-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.25W, 120ohm, 500V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ6937
|
Newark | Res, 120R, 0.25W, Axial, Metal Film Rohs Compliant: Yes |Vishay PTF65120R00BYEK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$6.9900 / $11.0600 | Buy Now |
DISTI #
PTF65120R00BYEK
|
Avnet Americas | Res Metal Film 120Ohm 0.1% ± 10ppm/°C 1/4W Axial Leaded Bulk - Bulk (Alt: PTF65120R00BYEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$2.5110 / $11.5934 | Buy Now |
DISTI #
71-PTF65120R00BYEK
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/4watt 120ohms .1% 10ppm RoHS: Compliant | 5 |
|
$3.7500 / $6.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$9.0200 | Buy Now |
|
Bristol Electronics | 200 |
|
RFQ | ||
|
Quest Components | FIXED RESISTOR, METAL FILM, 0.25W, 120OHM, 500V, 0.1% +/-TOL, 10PPM/CEL, THROUGH HOLE MOUNT | 160 |
|
$4.3013 / $6.9750 | Buy Now |
DISTI #
PTF65120R00BYEK
|
TTI | Metal Film Resistors - Through Hole 1/4watt 120ohms .1% 10ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$3.1000 / $7.1900 | Buy Now |
DISTI #
PTF65120R00BYEK
|
Avnet Abacus | Res Metal Film 120Ohm 0.1% � 10ppm/�C 1/4W Axial Leaded Bulk (Alt: PTF65120R00BYEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 92 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PTF65120R00BYEK
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTF65120R00BYEK
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 120ohm, 500V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.68 mm | |
Package Length | 9.53 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistance | 120 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 500 V |
This table gives cross-reference parts and alternative options found for PTF65120R00BYEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTF65120R00BYEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTF65120R00BYBF | Fixed Resistor, Metal Film, 0.25W, 120ohm, 500V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF65120R00BYEK vs PTF65120R00BYBF |
PTF65120R00AYR6 | Fixed Resistor, Metal Film, 0.25W, 120ohm, 500V, 0.05% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF65120R00BYEK vs PTF65120R00AYR6 |
PTF65120R00AYBF | Fixed Resistor, Metal Film, 0.25W, 120ohm, 500V, 0.05% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF65120R00BYEK vs PTF65120R00AYBF |
PTF65120R00AYEB | Fixed Resistor, Metal Film, 0.25W, 120ohm, 500V, 0.05% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF65120R00BYEK vs PTF65120R00AYEB |
PTF65120R00AYEK | Fixed Resistor, Metal Film, 0.25W, 120ohm, 500V, 0.05% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF65120R00BYEK vs PTF65120R00AYEK |
PTF65120R00BYEA | Fixed Resistor, Metal Film, 0.25W, 120ohm, 500V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF65120R00BYEK vs PTF65120R00BYEA |
PTF65120R00BYEB | Fixed Resistor, Metal Film, 0.25W, 120ohm, 500V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF65120R00BYEK vs PTF65120R00BYEB |