Part Details for PTF6512K220BXR8 by Vishay Intertechnologies
Overview of PTF6512K220BXR8 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTF6512K220BXR8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58C3527
|
Newark | Ptf-65 12.22K .1% T-10 Re8 |Vishay PTF6512K220BXR8 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.5200 / $2.9700 | Buy Now |
DISTI #
PTF6512K220BXR8
|
Avnet Americas | Res Metal Film 12.22kOhm 0.1% ± 15ppm/°C 1/4W Axial Leaded T/R - Tape and Reel (Alt: PTF6512K220BXR8) Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$2.3490 / $3.2414 | Buy Now |