Part Details for PTF6515K000AXBF by Vishay Dale
Overview of PTF6515K000AXBF by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTF6515K000AXBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTF6515K000AXBF-ND
|
DigiKey | RES 15K OHM 1/4W 0.05% AXIAL Min Qty: 100 Lead time: 92 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.2855 | Buy Now |
DISTI #
70285885
|
RS | Resistor, Metal Film, Res 15 Kilohms, Pwr-Rtg 0.25 W, Tol 0.05%,Axial, Bulk | Vishay Dale PTF6515K000AXBF RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$5.4300 / $6.3800 | RFQ |
Part Details for PTF6515K000AXBF
PTF6515K000AXBF CAD Models
PTF6515K000AXBF Part Data Attributes
|
PTF6515K000AXBF
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
PTF6515K000AXBF
Vishay Dale
RESISTOR, METAL FILM, 0.25 W, 0.05 %, 15 ppm, 15000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | Vishay | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.68 mm | |
Package Length | 9.53 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistance | 15000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.05% | |
Working Voltage | 500 V |
Alternate Parts for PTF6515K000AXBF
This table gives cross-reference parts and alternative options found for PTF6515K000AXBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTF6515K000AXBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTF6515K000AXBF | Fixed Resistor, Metal Film, 0.25W, 15000ohm, 500V, 0.05% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF6515K000AXBF vs PTF6515K000AXBF |
PTF6515K000BXR6 | RESISTOR, METAL FILM, 0.25 W, 0.1 %, 15 ppm, 15000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | PTF6515K000AXBF vs PTF6515K000BXR6 |
PTF6515K000BXEB | RESISTOR, METAL FILM, 0.25 W, 0.1 %, 15 ppm, 15000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | PTF6515K000AXBF vs PTF6515K000BXEB |
PTF6515K000AXRE | RESISTOR, METAL FILM, 0.25 W, 0.05 %, 15 ppm, 15000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | PTF6515K000AXBF vs PTF6515K000AXRE |
PTF6515K000AXEK | Fixed Resistor, Metal Film, 0.25W, 15000ohm, 500V, 0.05% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF6515K000AXBF vs PTF6515K000AXEK |
PTF6515K000BXBF | Fixed Resistor, Metal Film, 0.25W, 15000ohm, 500V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF6515K000AXBF vs PTF6515K000BXBF |
PTF6515K000BXEK | RESISTOR, METAL FILM, 0.25 W, 0.1 %, 15 ppm, 15000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | PTF6515K000AXBF vs PTF6515K000BXEK |
PTF6515K000AXRE | Fixed Resistor, Metal Film, 0.25W, 15000ohm, 500V, 0.05% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF6515K000AXBF vs PTF6515K000AXRE |
PTF6515K000BXBF | RESISTOR, METAL FILM, 0.25 W, 0.1 %, 15 ppm, 15000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | PTF6515K000AXBF vs PTF6515K000BXBF |