Part Details for PTF6519K800BZR6 by Vishay Dale
Overview of PTF6519K800BZR6 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTF6519K800BZR6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTF6519K800BZR6-ND
|
DigiKey | RES 19.8K OHM 1/4W 0.1% AXIAL Min Qty: 1000 Lead time: 92 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.3582 | Buy Now |
Part Details for PTF6519K800BZR6
PTF6519K800BZR6 CAD Models
PTF6519K800BZR6 Part Data Attributes
|
PTF6519K800BZR6
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
PTF6519K800BZR6
Vishay Dale
RESISTOR, METAL FILM, 0.25 W, 0.1 %, 5 ppm, 19800 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.68 mm | |
Package Length | 9.53 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistance | 19800 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 500 V |
Alternate Parts for PTF6519K800BZR6
This table gives cross-reference parts and alternative options found for PTF6519K800BZR6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTF6519K800BZR6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTF6519K800BZBF | Fixed Resistor, Metal Film, 0.25W, 19800ohm, 500V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF6519K800BZR6 vs PTF6519K800BZBF |
PTF6519K800BZEK | Fixed Resistor, Metal Film, 0.25W, 19800ohm, 500V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF6519K800BZR6 vs PTF6519K800BZEK |
PTF6519K8AT-16R36 | RESISTOR, METAL FILM, 0.25 W, 0.05 %, 5 ppm, 19800 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | PTF6519K800BZR6 vs PTF6519K8AT-16R36 |
PTF6519K800BZEB | RESISTOR, METAL FILM, 0.25 W, 0.1 %, 5 ppm, 19800 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | PTF6519K800BZR6 vs PTF6519K800BZEB |
PTF6519K800BZEK | RESISTOR, METAL FILM, 0.25 W, 0.1 %, 5 ppm, 19800 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | PTF6519K800BZR6 vs PTF6519K800BZEK |
PTF6519K800AZEA | RESISTOR, METAL FILM, 0.25 W, 0.05 %, 5 ppm, 19800 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | PTF6519K800BZR6 vs PTF6519K800AZEA |