Part Details for PTF651M0000BYEK by Vishay Dale
Overview of PTF651M0000BYEK by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTF651M0000BYEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-PTF651M0000BYEK-ND
|
DigiKey | RES 1M OHM 1/4W 0.1% AXIAL Min Qty: 1 Lead time: 92 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.6339 / $15.3200 | Buy Now |
Part Details for PTF651M0000BYEK
PTF651M0000BYEK CAD Models
PTF651M0000BYEK Part Data Attributes
|
PTF651M0000BYEK
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
PTF651M0000BYEK
Vishay Dale
RESISTOR, METAL FILM, 0.25 W, 0.1 %, 10 ppm, 1000000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | Vishay | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.68 mm | |
Package Length | 9.53 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 500 V |
Alternate Parts for PTF651M0000BYEK
This table gives cross-reference parts and alternative options found for PTF651M0000BYEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTF651M0000BYEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTF651M0000AYEB | Fixed Resistor, Metal Film, 0.25W, 1000000ohm, 500V, 0.05% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF651M0000BYEK vs PTF651M0000AYEB |
PTF-651MBT-13RE6 | Fixed Resistor, Metal Film, 0.25W, 1000000ohm, 500V, 0.1% +/-Tol, -10,10ppm/Cel, | Vishay Intertechnologies | PTF651M0000BYEK vs PTF-651MBT-13RE6 |
PTF651M0000BYEB | Fixed Resistor, Metal Film, 0.25W, 1000000ohm, 500V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF651M0000BYEK vs PTF651M0000BYEB |
PTF651M0000BYEA | Fixed Resistor, Metal Film, 0.25W, 1000000ohm, 500V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF651M0000BYEK vs PTF651M0000BYEA |
PTF651M0000AYEK | Fixed Resistor, Metal Film, 0.25W, 1000000ohm, 500V, 0.05% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF651M0000BYEK vs PTF651M0000AYEK |
PTF651M0000BYR6 | Fixed Resistor, Metal Film, 0.25W, 1000000ohm, 500V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF651M0000BYEK vs PTF651M0000BYR6 |
PTF651M0000BYRE | Fixed Resistor, Metal Film, 0.25W, 1000000ohm, 500V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF651M0000BYEK vs PTF651M0000BYRE |
PTF651M0000AYBF | Fixed Resistor, Metal Film, 0.25W, 1000000ohm, 500V, 0.05% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF651M0000BYEK vs PTF651M0000AYBF |
PTF651M0000BYBF | Fixed Resistor, Metal Film, 0.25W, 1000000ohm, 500V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF651M0000BYEK vs PTF651M0000BYBF |
PTF651M0000AYRE | Fixed Resistor, Metal Film, 0.25W, 1000000ohm, 500V, 0.05% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF651M0000BYEK vs PTF651M0000AYRE |