Part Details for PTF65244R20AYEA by Vishay Intertechnologies
Overview of PTF65244R20AYEA by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTF65244R20AYEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTF65244R20AYEA
|
Avnet Americas | PTF-65 244.2 .05% T-13 EA e3 - Tape and Reel (Alt: PTF65244R20AYEA) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$3.0250 / $3.4122 | Buy Now |
Part Details for PTF65244R20AYEA
PTF65244R20AYEA CAD Models
PTF65244R20AYEA Part Data Attributes
|
PTF65244R20AYEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTF65244R20AYEA
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 244.2ohm, 500V, 0.05% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.68 mm | |
Package Length | 9.53 mm | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistance | 244.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.05% | |
Working Voltage | 500 V |
Alternate Parts for PTF65244R20AYEA
This table gives cross-reference parts and alternative options found for PTF65244R20AYEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTF65244R20AYEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTF65244R20AYRE | Fixed Resistor, | Vishay Intertechnologies | PTF65244R20AYEA vs PTF65244R20AYRE |
PTF65244R20AYEK | Fixed Resistor, | Vishay Intertechnologies | PTF65244R20AYEA vs PTF65244R20AYEK |