Part Details for PTF6524K900AZEB by Vishay Dale
Overview of PTF6524K900AZEB by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTF6524K900AZEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTF6524K900AZEB-ND
|
DigiKey | RES 24.9K OHM 1/4W 0.05% AXIAL Min Qty: 1000 Lead time: 92 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.4440 | Buy Now |
Part Details for PTF6524K900AZEB
PTF6524K900AZEB CAD Models
PTF6524K900AZEB Part Data Attributes
|
PTF6524K900AZEB
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
PTF6524K900AZEB
Vishay Dale
RESISTOR, METAL FILM, 0.25 W, 0.05 %, 5 ppm, 24900 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | Vishay | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.68 mm | |
Package Length | 9.53 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistance | 24900 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.05% | |
Working Voltage | 500 V |
Alternate Parts for PTF6524K900AZEB
This table gives cross-reference parts and alternative options found for PTF6524K900AZEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTF6524K900AZEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTF6524K900BZR6 | RESISTOR, METAL FILM, 0.25 W, 0.1 %, 5 ppm, 24900 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | PTF6524K900AZEB vs PTF6524K900BZR6 |
PTF6524K900AZBF | RESISTOR, METAL FILM, 0.25 W, 0.05 %, 5 ppm, 24900 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | PTF6524K900AZEB vs PTF6524K900AZBF |
PTF6524K900BZRE | Fixed Resistor, Metal Film, 0.25W, 24900ohm, 500V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF6524K900AZEB vs PTF6524K900BZRE |
PTF6524K900AZEK | Fixed Resistor, Metal Film, 0.25W, 24900ohm, 500V, 0.05% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF6524K900AZEB vs PTF6524K900AZEK |
PTF6524K900BZEB | RESISTOR, METAL FILM, 0.25 W, 0.1 %, 5 ppm, 24900 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | PTF6524K900AZEB vs PTF6524K900BZEB |
PTF6524K900AZEB | Fixed Resistor, Metal Film, 0.25W, 24900ohm, 500V, 0.05% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF6524K900AZEB vs PTF6524K900AZEB |
PTF6524K900AZBF | Fixed Resistor, Metal Film, 0.25W, 24900ohm, 500V, 0.05% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF6524K900AZEB vs PTF6524K900AZBF |
PTF6524K900BZRE | RESISTOR, METAL FILM, 0.25 W, 0.1 %, 5 ppm, 24900 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | PTF6524K900AZEB vs PTF6524K900BZRE |
PTF6524K900AZEK | RESISTOR, METAL FILM, 0.25 W, 0.05 %, 5 ppm, 24900 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | PTF6524K900AZEB vs PTF6524K900AZEK |