Part Details for PTF653K9200BZBF by Vishay Intertechnologies
Overview of PTF653K9200BZBF by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTF653K9200BZBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTF653K9200BZBF
|
Avnet Americas | Res Metal Film 3.92kOhm 0.1% ± 5ppm/°C 1/4W Axial Leaded Bulk - Bulk (Alt: PTF653K9200BZBF) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$3.2940 / $11.5934 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 1000 |
|
$2.2960 / $5.6000 | Buy Now |
|
Quest Components | 800 |
|
$3.0000 / $7.5000 | Buy Now | |
DISTI #
PTF653K9200BZBF
|
Avnet Americas | Res Metal Film 3.92kOhm 0.1% ± 5ppm/°C 1/4W Axial Leaded Bulk - Bulk (Alt: PTF653K9200BZBF) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$3.2940 / $11.5934 | Buy Now |
DISTI #
PTF653K9200BZBF
|
Avnet Americas | Res Metal Film 3.92kOhm 0.1% ± 5ppm/°C 1/4W Axial Leaded Bulk - Bulk (Alt: PTF653K9200BZBF) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$3.2940 / $11.5934 | Buy Now |
Part Details for PTF653K9200BZBF
PTF653K9200BZBF CAD Models
PTF653K9200BZBF Part Data Attributes
|
PTF653K9200BZBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTF653K9200BZBF
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 3920ohm, 500V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.68 mm | |
Package Length | 9.53 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistance | 3920 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 500 V |
Alternate Parts for PTF653K9200BZBF
This table gives cross-reference parts and alternative options found for PTF653K9200BZBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTF653K9200BZBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTF653K9200BZR6 | Fixed Resistor, Metal Film, 0.25W, 3920ohm, 500V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF653K9200BZBF vs PTF653K9200BZR6 |