Part Details for PTF654K7500AZEK by Vishay Intertechnologies
Overview of PTF654K7500AZEK by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTF654K7500AZEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AJ8512
|
Newark | Ptf-65 4.75K .05% T-16 Ek E3 |Vishay PTF654K7500AZEK RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2000 / $2.9400 | Buy Now |
DISTI #
PTF654K7500AZEK
|
Avnet Americas | PTF-65 4.75K .05% T-16 EK e3 - Bulk (Alt: PTF654K7500AZEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$4.0500 / $9.5316 | Buy Now |
DISTI #
71-PTF654K7500AZEK
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/4watt 4.75Kohms 1566m .05% RoHS: Compliant | 79 |
|
$5.4500 / $10.4700 | Buy Now |
Part Details for PTF654K7500AZEK
PTF654K7500AZEK CAD Models
PTF654K7500AZEK Part Data Attributes
|
PTF654K7500AZEK
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTF654K7500AZEK
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 4750ohm, 500V, 0.05% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.68 mm | |
Package Length | 9.53 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistance | 4750 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.05% | |
Working Voltage | 500 V |
Alternate Parts for PTF654K7500AZEK
This table gives cross-reference parts and alternative options found for PTF654K7500AZEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTF654K7500AZEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTF654K7500BZEK | Fixed Resistor, Metal Film, 0.25W, 4750ohm, 500V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF654K7500AZEK vs PTF654K7500BZEK |
PTF654K7500BZEK | RESISTOR, METAL FILM, 0.25 W, 0.1 %, 5 ppm, 4750 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | PTF654K7500AZEK vs PTF654K7500BZEK |
PTF654K7500AZBF | RESISTOR, METAL FILM, 0.25 W, 0.05 %, 5 ppm, 4750 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | PTF654K7500AZEK vs PTF654K7500AZBF |
PTF-654K75AT-16EK | Fixed Resistor, Metal Film, 0.25W, 4750ohm, 500V, 0.05% +/-Tol, -5,5ppm/Cel, | Vishay Intertechnologies | PTF654K7500AZEK vs PTF-654K75AT-16EK |
PTF654K7500AZEK | RESISTOR, METAL FILM, 0.25 W, 0.05 %, 5 ppm, 4750 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | PTF654K7500AZEK vs PTF654K7500AZEK |