Part Details for PTF656K6500BXR7 by Vishay Intertechnologies
Overview of PTF656K6500BXR7 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTF656K6500BXR7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61C0016
|
Newark | Ptf-65 6.65K .1% T-10 Re7 |Vishay PTF656K6500BXR7 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6130 / $0.7960 | Buy Now |
DISTI #
PTF656K6500BXR7
|
Avnet Americas | Res Metal Film 6.65kOhm 0.1% ± 15ppm/°C 1/4W Axial Leaded T/R - Tape and Reel (Alt: PTF656K6500BXR7) Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
$2.3490 / $3.2414 | Buy Now |