Part Details for PTH03060WAZT by Emerson Electric Company
Overview of PTH03060WAZT by Emerson Electric Company
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for PTH03060WAZT
PTH03060WAZT CAD Models
PTH03060WAZT Part Data Attributes
|
PTH03060WAZT
Emerson Electric Company
Buy Now
Datasheet
|
Compare Parts:
PTH03060WAZT
Emerson Electric Company
DC-DC Regulated Power Supply Module
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EMERSON ELECTRIC CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |
Alternate Parts for PTH03060WAZT
This table gives cross-reference parts and alternative options found for PTH03060WAZT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTH03060WAZT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMF4218TSR | DC-DC Regulated Power Supply Module, 1 Output, 25W, Hybrid, ROHS COMPLIANT, SMD-10 | Flex Ltd | PTH03060WAZT vs PMF4218TSR |
PMF4218TS | DC-DC Regulated Power Supply Module, 1 Output, 25W, Hybrid, ROHS COMPLIANT, SMD-10 | Ericsson | PTH03060WAZT vs PMF4218TS |
ATH10T033-9J | DC-DC Regulated Power Supply Module, 1 Output, 55W, Hybrid | Vertiv Inc | PTH03060WAZT vs ATH10T033-9J |
ATH10T033-9J | DC-DC Regulated Power Supply Module, 1 Output, 55W, Hybrid | Artesyn Embedded Technologies | PTH03060WAZT vs ATH10T033-9J |
PTH03060WAZT | DC-DC Regulated Power Supply Module, 1 Output, 25W, Hybrid, ROHS COMPLIANT | Artesyn Embedded Technologies | PTH03060WAZT vs PTH03060WAZT |
ATH10T033-9JL | DC-DC Regulated Power Supply Module, 1 Output, 55W, Hybrid | Vertiv Inc | PTH03060WAZT vs ATH10T033-9JL |
PTH03060WAZT | 10 A, 3.3-V Input Non-Isolated Wide Adjust Module 10-Surface Mount Module -40 to 85 | Texas Instruments | PTH03060WAZT vs PTH03060WAZT |
PTH03060WAS | DC-DC Regulated Power Supply Module, 1 Output, 25W, Hybrid | Artesyn Embedded Technologies | PTH03060WAZT vs PTH03060WAS |
PTH03060WAST | 10 A, 3.3-V Input Non-Isolated Wide Adjust Module 10-Surface Mount Module | Texas Instruments | PTH03060WAZT vs PTH03060WAST |
ATH10T033-9JL | 1-OUTPUT 55W DC-DC REG PWR SUPPLY MODULE | Emerson Embedded Power | PTH03060WAZT vs ATH10T033-9JL |