There are no models available for this part yet.
Overview of PTN0402E1742FBT1 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PTN0402E1742FBT1 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
49R4814
|
Newark | Ptn0402 25Ppm 17.4K 1% B T1 |Vishay PTN0402E1742FBT1 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7560 / $0.9560 | Buy Now | |
DISTI #
PTN0402E1742FBT1
|
Avnet Americas | Res Thin Film 0402 17.4kOhm 1% 1/20W ±25ppm/°C Molded T/R - Tape and Reel (Alt: PTN0402E1742FBT1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 34 Weeks, 0 Days Container: Reel | 0 |
|
$0.5125 / $0.8319 | Buy Now | |
DISTI #
PTN0402E1742FBT1
|
TTI | Thin Film Resistors - SMD 17.4K OHM 1% 25PPM 1/20W Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.3960 / $0.6340 | Buy Now |
CAD Models for PTN0402E1742FBT1 by Vishay Intertechnologies
Part Data Attributes for PTN0402E1742FBT1 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
34 Weeks
|
Additional Feature
|
ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE
|
Construction
|
Rectangular
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.8382 mm
|
Package Length
|
1.0668 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.5588 mm
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.05 W
|
Rated Temperature
|
70 °C
|
Resistance
|
17400 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
75 V
|
Alternate Parts for PTN0402E1742FBT1
This table gives cross-reference parts and alternative options found for PTN0402E1742FBT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTN0402E1742FBT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTN0402E1742FSWP | Fixed Resistor, Thin Film, 0.05W, 17400ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | PTN0402E1742FBT1 vs PTN0402E1742FSWP |
PTN0402E1742FGT3 | RESISTOR, THIN FILM, 0.05 W, 1 %, 25 ppm, 17400 ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Vishay Thin Film | PTN0402E1742FBT1 vs PTN0402E1742FGT3 |
P-0402E1742FSTS | Fixed Resistor, Thin Film, 0.05W, 17400ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | PTN0402E1742FBT1 vs P-0402E1742FSTS |
PTN0402E1742FGT1 | RESISTOR, THIN FILM, 0.05 W, 1 %, 25 ppm, 17400 ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Vishay Thin Film | PTN0402E1742FBT1 vs PTN0402E1742FGT1 |
PNM0402E1742FST3 | Fixed Resistor, Thin Film, 0.05W, 17400ohm, 75V, 1% +/-Tol, -25,25ppm/Cel, 0402 | Vishay Intertechnologies | PTN0402E1742FBT1 vs PNM0402E1742FST3 |
PTN0402E1742FBT0 | RESISTOR, THIN FILM, 0.05 W, 1 %, 25 ppm, 17400 ohm, SURFACE MOUNT, 0402, CHIP | Vishay Thin Film | PTN0402E1742FBT1 vs PTN0402E1742FBT0 |
PTN0402E1742FGBS | RESISTOR, THIN FILM, 0.05 W, 1 %, 25 ppm, 17400 ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Vishay Thin Film | PTN0402E1742FBT1 vs PTN0402E1742FGBS |
PTN0402E1742FBT1 | RESISTOR, THIN FILM, 0.05 W, 1 %, 25 ppm, 17400 ohm, SURFACE MOUNT, 0402, CHIP | Vishay Thin Film | PTN0402E1742FBT1 vs PTN0402E1742FBT1 |
P-0402E1742FGWS | RESISTOR, THIN FILM, 0.05 W, 1 %, 25 ppm, 17400 ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Vishay Thin Film | PTN0402E1742FBT1 vs P-0402E1742FGWS |
PNM0402E1742FST1 | Fixed Resistor, Thin Film, 0.05W, 17400ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | PTN0402E1742FBT1 vs PNM0402E1742FST1 |