There are no models available for this part yet.
Overview of PTN0402E1981BBTI by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PTN0402E1981BBTI by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PTN0402E1981BBTI
|
Avnet Americas | Resistor Anti-Sulfured Thin Film 0402 1.98k Ohm 0.1% 1/20W ±25ppm/°C Molded T/R - Custom Tape W/Leader (Alt: PTN0402E1981BBTI) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 34 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$0.2700 / $5.2479 | Buy Now | |
DISTI #
PTN0402E1981BBTI
|
TTI | Thin Film Resistors - SMD 1.98K OHM .1% 25PPM 1/20W Min Qty: 100 Package Multiple: 100 Container: Reel | Americas - 0 |
|
$4.1700 / $5.0200 | Buy Now |
CAD Models for PTN0402E1981BBTI by Vishay Intertechnologies
Part Data Attributes for PTN0402E1981BBTI by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
34 Weeks
|
Additional Feature
|
ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE
|
Construction
|
Rectangular
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.8382 mm
|
Package Length
|
1.0668 mm
|
Package Style
|
SMT
|
Package Width
|
0.5588 mm
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.05 W
|
Rated Temperature
|
70 °C
|
Resistance
|
1980 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
75 V
|
Alternate Parts for PTN0402E1981BBTI
This table gives cross-reference parts and alternative options found for PTN0402E1981BBTI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTN0402E1981BBTI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTN0402E1981ABBS | Fixed Resistor, Thin Film, 0.05W, 1980ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0402, | Vishay Intertechnologies | PTN0402E1981BBTI vs PTN0402E1981ABBS |
PTN0402E1981BBTF | RESISTOR, THIN FILM, 0.05 W, 0.1 %, 25 ppm, 1980 ohm, SURFACE MOUNT, 0402, CHIP | Vishay Thin Film | PTN0402E1981BBTI vs PTN0402E1981BBTF |
PTN0402E1981BBT1 | Fixed Resistor, Thin Film, 0.05W, 1980ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | PTN0402E1981BBTI vs PTN0402E1981BBT1 |
PTN0402E1981BBTS | Fixed Resistor, Thin Film, 0.05W, 1980ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, | Vishay Intertechnologies | PTN0402E1981BBTI vs PTN0402E1981BBTS |
PTN0402E1981BST1 | Fixed Resistor, Thin Film, 0.05W, 1980ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | PTN0402E1981BBTI vs PTN0402E1981BST1 |
P-0402E1981AGT5 | Fixed Resistor, Thin Film, 0.05W, 1980ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | PTN0402E1981BBTI vs P-0402E1981AGT5 |
PTN0402E1981BBT1 | RESISTOR, THIN FILM, 0.05 W, 0.1 %, 25 ppm, 1980 ohm, SURFACE MOUNT, 0402, CHIP | Vishay Thin Film | PTN0402E1981BBTI vs PTN0402E1981BBT1 |
PTN0402E1981BBT0 | Fixed Resistor, Thin Film, 0.05W, 1980ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | PTN0402E1981BBTI vs PTN0402E1981BBT0 |
PTN0402E1981BST1 | RESISTOR, THIN FILM, 0.05 W, 0.1 %, 25 ppm, 1980 ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Vishay Thin Film | PTN0402E1981BBTI vs PTN0402E1981BST1 |
P-0402E1981BSWS | Fixed Resistor, Thin Film, 0.05W, 1980ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | PTN0402E1981BBTI vs P-0402E1981BSWS |