Part Details for PTN0402E2201FBT0 by Vishay Intertechnologies
Overview of PTN0402E2201FBT0 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTN0402E2201FBT0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTN0402E2201FBT0
|
Avnet Americas | Res Thin Film 0402 2.2kOhm 1% 1/20W ±25ppm/°C Molded T/R - Tape and Reel (Alt: PTN0402E2201FBT0) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 51 Weeks, 0 Days Container: Reel | 0 |
|
$0.5535 / $4.3732 | Buy Now |