Part Details for PTN0402E2802BSTS by Vishay Intertechnologies
Overview of PTN0402E2802BSTS by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTN0402E2802BSTS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTN0402E2802BSTS
|
Avnet Americas | Resistor Anti-Sulfured Thin Film 0402 28k Ohm 0.1% 1/20W ±25ppm/°C Molded T/R - Custom Tape W/Leader (Alt: PTN0402E2802BSTS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 57 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$0.2228 / $4.3732 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$3.3200 | Buy Now |
DISTI #
PTN0402E2802BSTS
|
Avnet Americas | Resistor Anti-Sulfured Thin Film 0402 28k Ohm 0.1% 1/20W ±25ppm/°C Molded T/R - Custom Tape W/Leader (Alt: PTN0402E2802BSTS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 57 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$0.2228 / $4.3732 | Buy Now |
Part Details for PTN0402E2802BSTS
PTN0402E2802BSTS CAD Models
PTN0402E2802BSTS Part Data Attributes:
|
PTN0402E2802BSTS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTN0402E2802BSTS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.05W, 28000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 57 Weeks | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8382 mm | |
Package Length | 1.0668 mm | |
Package Style | SMT | |
Package Width | 0.5588 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 28000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for PTN0402E2802BSTS
This table gives cross-reference parts and alternative options found for PTN0402E2802BSTS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTN0402E2802BSTS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTN0402E2802AGWS | Fixed Resistor, Thin Film, 0.05W, 28000ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0402, | Vishay Intertechnologies | PTN0402E2802BSTS vs PTN0402E2802AGWS |
PTN0402E2802BSTF | RESISTOR, THIN FILM, 0.05 W, 0.1 %, 25 ppm, 28000 ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Vishay Thin Film | PTN0402E2802BSTS vs PTN0402E2802BSTF |
PTN0402E2802BST1 | Fixed Resistor, Thin Film, 0.05W, 28000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | PTN0402E2802BSTS vs PTN0402E2802BST1 |
PTN0402E2802BBT1 | Fixed Resistor, Thin Film, 0.05W, 28000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | PTN0402E2802BSTS vs PTN0402E2802BBT1 |
PTN0402E2802BST0 | Fixed Resistor, Thin Film, 0.05W, 28000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | PTN0402E2802BSTS vs PTN0402E2802BST0 |
P0402E2802BGTF | Fixed Resistor, Thin Film, 0.063W, 28000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | PTN0402E2802BSTS vs P0402E2802BGTF |
PTN0402E2802BSTF | Fixed Resistor, Thin Film, 0.05W, 28000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | PTN0402E2802BSTS vs PTN0402E2802BSTF |
PTN0402E2802BST0 | RESISTOR, THIN FILM, 0.05 W, 0.1 %, 25 ppm, 28000 ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Vishay Thin Film | PTN0402E2802BSTS vs PTN0402E2802BST0 |
PTN0402E2802ABT5 | Fixed Resistor, Thin Film, 0.05W, 28000ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0402, | Vishay Intertechnologies | PTN0402E2802BSTS vs PTN0402E2802ABT5 |