Part Details for PTN0402E5102BST3 by Vishay Intertechnologies
Overview of PTN0402E5102BST3 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTN0402E5102BST3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTN0402E5102BST3
|
Avnet Americas | Res Thin Film 0402 51kOhm 0.1% 1/20W ±25ppm/°C Molded T/R - Tape and Reel (Alt: PTN0402E5102BST3) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 57 Weeks, 0 Days Container: Reel | 0 |
|
$0.2228 / $2.6582 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 | 0 |
|
$2.0200 | Buy Now |
DISTI #
PTN0402E5102BST3
|
TTI | Thin Film Resistors - SMD 51K OHM .1% 25PPM 1/20W RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 300 Container: Reel | Americas - 0 |
|
$0.2670 | Buy Now |