Part Details for PTN0402H2131BBT1 by Vishay Intertechnologies
Overview of PTN0402H2131BBT1 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTN0402H2131BBT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTN0402H2131BBT1
|
Avnet Americas | Res Thin Film 0402 2.13K Ohm 0.1% 1/20W ±50ppm/°C Molded SMD SMD T/R - Tape and Reel (Alt: PTN0402H2131BBT1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 34 Weeks, 0 Days Container: Reel | 0 |
|
$0.2228 / $0.2830 | Buy Now |
Part Details for PTN0402H2131BBT1
PTN0402H2131BBT1 CAD Models
PTN0402H2131BBT1 Part Data Attributes
|
PTN0402H2131BBT1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTN0402H2131BBT1
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.05W, 2130ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0402
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 34 Weeks | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8382 mm | |
Package Length | 1.0668 mm | |
Package Style | SMT | |
Package Width | 0.5588 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 2130 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for PTN0402H2131BBT1
This table gives cross-reference parts and alternative options found for PTN0402H2131BBT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTN0402H2131BBT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTN0402H2131AGT3 | Fixed Resistor, Thin Film, 0.05W, 2130ohm, 75V, 0.05% +/-Tol, -50,50ppm/Cel, 0402, | Vishay Intertechnologies | PTN0402H2131BBT1 vs PTN0402H2131AGT3 |
PTN0402H2131BGTI | Fixed Resistor, Thin Film, 0.05W, 2130ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | PTN0402H2131BBT1 vs PTN0402H2131BGTI |
PTN0402H2131AGT1 | Fixed Resistor, Thin Film, 0.05W, 2130ohm, 75V, 0.05% +/-Tol, -50,50ppm/Cel, 0402, | Vishay Intertechnologies | PTN0402H2131BBT1 vs PTN0402H2131AGT1 |
P-0402H2131BGT3 | RESISTOR, THIN FILM, 0.05 W, 0.1 %, 50 ppm, 2130 ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Vishay Thin Film | PTN0402H2131BBT1 vs P-0402H2131BGT3 |
P-0402H2131AGT1 | Fixed Resistor, Thin Film, 0.05W, 2130ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | PTN0402H2131BBT1 vs P-0402H2131AGT1 |
PTN0402H2131BST1 | Fixed Resistor, Thin Film, 0.05W, 2130ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0402 | Vishay Intertechnologies | PTN0402H2131BBT1 vs PTN0402H2131BST1 |