PTN0402Y1002BST1
Description: Fixed Resistor, Thin Film, 0.05W, 10000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0402,

Overview of PTN0402Y1002BST1 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PTN0402Y1002BST1 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 14AJ2507
Newark Res, 10K, 0.1%, 0.05W, 0402 Rohs Compliant: Yes |Vishay PTN0402Y1002BST1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 466
  • 1 $0.8200
  • 10 $0.6310
  • 25 $0.5880
  • 50 $0.5480
  • 100 $0.5100
$0.5100 / $0.8200 Buy Now
DISTI # PTN0402Y1002BST1
Avnet Americas SMD Chip Resistor, 10 kOhm, ? 0.1%, 50 mW, 0402 [1005 Metric], Thin Film, Anti-Sulfur - Tape and Reel (Alt: PTN0402Y1002BST1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 34 Weeks, 0 Days Container: Reel 0
  • 1,000 $1.3536
  • 2,000 $1.3344
  • 4,000 $1.1152
  • 6,000 $0.9443
  • 8,000 $0.9230
  • 10,000 $0.8704
  • 100,000 $0.8500
$0.8500 / $1.3536 Buy Now
DISTI # 71-PTN0402Y1002BST1
Mouser Electronics Thin Film Resistors - SMD 0.05W 10Kohm 0.1% 10ppm RoHS: Compliant 0
  • 1 $0.8700
  • 10 $0.7570
  • 1,000 $0.7560
$0.7560 / $0.8700 Order Now
DISTI # PTN0402Y1002BST1
TTI Thin Film Resistors - SMD 0.05W 10Kohm 0.1% 10ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel Americas - 0
  • 1,000 $1.6000
$1.6000 Buy Now
DISTI # PTN0402Y1002BST1
Avnet Abacus (Alt: PTN0402Y1002BST1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 37 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for PTN0402Y1002BST1 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PTN0402Y1002BST1 by Vishay Intertechnologies

PTN0402Y1002BST1
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
34 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.8382 mm
Package Length
1.0668 mm
Package Style
SMT
Package Width
0.5588 mm
Packing Method
TR
Rated Power Dissipation (P)
0.05 W
Rated Temperature
70 °C
Resistance
10000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
10 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
75 V
Want to compare parts?
  1. PTN0402Y1002BST1
    Vishay Intertechnologies
    Fixed Resistor, Thin Film, 0.05W, 10000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0402,
    VS

Alternate Parts for PTN0402Y1002BST1

This table gives cross-reference parts and alternative options found for PTN0402Y1002BST1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTN0402Y1002BST1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P-0402Y1002BBTS Fixed Resistor, Thin Film, 0.05W, 10000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP Vishay Intertechnologies PTN0402Y1002BST1 vs P-0402Y1002BBTS
P-0402Y1002BST1 Fixed Resistor, Thin Film, 0.05W, 10000ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0402 Vishay Intertechnologies PTN0402Y1002BST1 vs P-0402Y1002BST1
P-0402Y1002BSTF Fixed Resistor, Thin Film, 0.05W, 10000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP Vishay Intertechnologies PTN0402Y1002BST1 vs P-0402Y1002BSTF
P-0402Y1002BSTS Fixed Resistor, Thin Film, 0.05W, 10000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP Vishay Intertechnologies PTN0402Y1002BST1 vs P-0402Y1002BSTS
P-0402Y1002BST0 Fixed Resistor, Thin Film, 0.05W, 10000ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0402 Vishay Intertechnologies PTN0402Y1002BST1 vs P-0402Y1002BST0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PTN0402Y1002BST1 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PTN0402Y1002BST1 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of PTN0402Y1002BST1 would you like to use for your alert(s)?
  • Please alert me when PTN0402Y1002BST1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PTN0402Y1002BST1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PTN0402Y1002BST1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PTN0402Y1002BST1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PTN0402Y1002BST1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PTN0402Y1002BST1 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: