Part Details for PTN0402Y1211BST1 by Vishay Intertechnologies
Overview of PTN0402Y1211BST1 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTN0402Y1211BST1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTN0402Y1211BST1
|
Avnet Americas | Resistor Moisture Resistant Commercial Thin Film 0402 1.21K Ohm 0.1% 50mW ±10ppm/°C Molded T/R - Tape and Reel (Alt: PTN0402Y1211BST1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
71-PTN0402Y1211BST1
|
Mouser Electronics | Thin Film Resistors - SMD 1.21KOhms 0.10% 10ppm RoHS: Compliant | 0 |
|
$0.2560 / $0.8300 | Order Now |
Part Details for PTN0402Y1211BST1
PTN0402Y1211BST1 CAD Models
PTN0402Y1211BST1 Part Data Attributes
|
PTN0402Y1211BST1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTN0402Y1211BST1
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.05W, 1210ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8382 mm | |
Package Length | 1.0668 mm | |
Package Style | SMT | |
Package Width | 0.5588 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 1210 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for PTN0402Y1211BST1
This table gives cross-reference parts and alternative options found for PTN0402Y1211BST1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTN0402Y1211BST1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P-0402Y1211BBTI | Fixed Resistor, Thin Film, 0.05W, 1210ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | PTN0402Y1211BST1 vs P-0402Y1211BBTI |
P-0402Y1211BST5 | Fixed Resistor, Thin Film, 0.05W, 1210ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | PTN0402Y1211BST1 vs P-0402Y1211BST5 |
PTN0402Y1211BBTS | Fixed Resistor, Thin Film, 0.05W, 1210ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0402, | Vishay Intertechnologies | PTN0402Y1211BST1 vs PTN0402Y1211BBTS |
P-0402Y1211BBTS | Fixed Resistor, Thin Film, 0.05W, 1210ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | PTN0402Y1211BST1 vs P-0402Y1211BBTS |
PTN0402Y1211BBW0 | Fixed Resistor, Thin Film, 0.05W, 1210ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0402, | Vishay Intertechnologies | PTN0402Y1211BST1 vs PTN0402Y1211BBW0 |
PTN0402Y1211AGTF | Fixed Resistor, Thin Film, 0.05W, 1210ohm, 75V, 0.05% +/-Tol, -10,10ppm/Cel, 0402, | Vishay Intertechnologies | PTN0402Y1211BST1 vs PTN0402Y1211AGTF |