Part Details for PTN0502H3610BST1 by Vishay Intertechnologies
Overview of PTN0502H3610BST1 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTN0502H3610BST1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTN0502H3610BST1
|
Avnet Americas | Res Thin Film 0502 361Ohm 0.1% 1/10W ±50ppm/°C Molded T/R - Tape and Reel (Alt: PTN0502H3610BST1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 34 Weeks, 0 Days Container: Reel | 0 |
|
$0.6466 / $0.9990 | Buy Now |
Part Details for PTN0502H3610BST1
PTN0502H3610BST1 CAD Models
PTN0502H3610BST1 Part Data Attributes
|
PTN0502H3610BST1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTN0502H3610BST1
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 361ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0502,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 34 Weeks | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8382 mm | |
Package Length | 1.397 mm | |
Package Style | SMT | |
Package Width | 0.635 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 361 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0502 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for PTN0502H3610BST1
This table gives cross-reference parts and alternative options found for PTN0502H3610BST1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTN0502H3610BST1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTN0502H3610BGWS | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 50 ppm, 361 ohm, SURFACE MOUNT, 0502, CHIP, ROHS COMPLIANT | Vishay Thin Film | PTN0502H3610BST1 vs PTN0502H3610BGWS |
PTN0502H3610BBT1 | Fixed Resistor, Thin Film, 0.1W, 361ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0502, | Vishay Intertechnologies | PTN0502H3610BST1 vs PTN0502H3610BBT1 |
P-0502H3610AST1 | Fixed Resistor, Thin Film, 0.1W, 361ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0502, CHIP | Vishay Intertechnologies | PTN0502H3610BST1 vs P-0502H3610AST1 |
PTN0502H3610BBT0 | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 50 ppm, 361 ohm, SURFACE MOUNT, 0502, CHIP | Vishay Thin Film | PTN0502H3610BST1 vs PTN0502H3610BBT0 |