Part Details for PTN06-D100CB20 by CUI Devices
Overview of PTN06-D100CB20 by CUI Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTN06-D100CB20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-PTN06-D100CB20-ND
|
DigiKey | TRIMMER 100KOHM 0.15W PC PIN TOP Min Qty: 1 Lead time: 14 Weeks Container: Bag |
1992 In Stock |
|
$0.2666 / $0.5900 | Buy Now |
DISTI #
179-PTN06-D100CB20
|
Mouser Electronics | Trimmer Resistors - Through Hole 6mm horizontal 100K ohm cross slot rotor linear 20% tolerance RoHS: Compliant | 3014 |
|
$0.2660 / $0.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.2570 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.2180 / $0.2990 | Buy Now |