-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-PTN06-D50CB20-ND
|
DigiKey | TRIMMER 50K OHM 0.15W PC PIN TOP Min Qty: 1 Lead time: 14 Weeks Container: Bag |
1696 In Stock |
|
$0.2614 / $0.5900 | Buy Now |
DISTI #
179-PTN06-D50CB20
|
Mouser Electronics | Trimmer Resistors - Through Hole rotary potentiometer, 6mm, horizontal, 50K ohm, cross slot rotor, linear, 20% tolerance RoHS: Compliant | 1980 |
|
$0.2660 / $0.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.2570 | Buy Now |
|
Onlinecomponents.com | 6 mm, 50 kΩ, Horizontal, Linear, Cross Slot Shaftless Trimmer Potentiometer |
1000 In Stock |
|
$0.2180 / $0.2990 | Buy Now |
DISTI #
69741225
|
Verical | 6 mm, 50 k Omega , Horizontal, Linear,Cross Slot Shaftless Rotary Potentiometer Min Qty: 1000 Package Multiple: 1000 Date Code: 2330 | Americas - 1000 |
|
$0.4153 | Buy Now |
|
Master Electronics | 6 mm, 50 kΩ, Horizontal, Linear, Cross Slot Shaftless Trimmer Potentiometer |
1000 In Stock |
|
$0.2180 / $0.2990 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy