There are no models available for this part yet.
Overview of PTN0603E1102BST0 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PTN0603E1102BST0 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PTN0603E1102BST0
|
Avnet Americas | Res Thin Film 0603 11kOhm 0.1% 150mW 2-Pin SMD T/R - Tape and Reel (Alt: PTN0603E1102BST0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 34 Weeks, 0 Days Container: Reel | 0 |
|
$0.2109 / $4.3732 | Buy Now |
CAD Models for PTN0603E1102BST0 by Vishay Intertechnologies
Part Data Attributes for PTN0603E1102BST0 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
34 Weeks
|
Additional Feature
|
ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.508 mm
|
Package Length
|
1.6256 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.8128 mm
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.15 W
|
Rated Temperature
|
70 °C
|
Resistance
|
11000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
75 V
|
Alternate Parts for PTN0603E1102BST0
This table gives cross-reference parts and alternative options found for PTN0603E1102BST0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTN0603E1102BST0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTN0603E1102BBT1 | Fixed Resistor, Thin Film, 0.15W, 11000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PTN0603E1102BST0 vs PTN0603E1102BBT1 |
PTN0603E1102BBTI | Fixed Resistor, Thin Film, 0.15W, 11000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PTN0603E1102BST0 vs PTN0603E1102BBTI |
P-0603E1102BBTS | Fixed Resistor, Thin Film, 0.15W, 11000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PTN0603E1102BST0 vs P-0603E1102BBTS |
PTN0603E1102BBT5 | Fixed Resistor, Thin Film, 0.15W, 11000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PTN0603E1102BST0 vs PTN0603E1102BBT5 |
P-0603E1102BBT1 | Fixed Resistor, Thin Film, 0.15W, 11000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PTN0603E1102BST0 vs P-0603E1102BBT1 |
PTN0603E1102BBT0 | Fixed Resistor, Thin Film, 0.15W, 11000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PTN0603E1102BST0 vs PTN0603E1102BBT0 |
P-0603E1102BBWS | Fixed Resistor, Thin Film, 0.15W, 11000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PTN0603E1102BST0 vs P-0603E1102BBWS |
PTN0603E1102BBTS | Fixed Resistor, Thin Film, 0.15W, 11000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PTN0603E1102BST0 vs PTN0603E1102BBTS |
PTN0603E1102BST3 | Fixed Resistor, Thin Film, 0.15W, 11000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, | Vishay Intertechnologies | PTN0603E1102BST0 vs PTN0603E1102BST3 |
PTN0603E1102BSTS | Fixed Resistor, Thin Film, 0.15W, 11000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, | Vishay Intertechnologies | PTN0603E1102BST0 vs PTN0603E1102BSTS |