Part Details for PTN0603E2001BST1 by Vishay Intertechnologies
Overview of PTN0603E2001BST1 by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTN0603E2001BST1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50R2281
|
Newark | Ptn0603 25Ppm 2K 0.1% S T1 E1 |Vishay PTN0603E2001BST1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9480 / $1.2000 | Buy Now |
DISTI #
PTN0603E2001BST1
|
Avnet Americas | SMD Chip Resistor, 2 kOhm, ± 0.1%, 150 mW, 0603 [1608 Metric], Thin Film, Anti-Sulfur - Tape and Reel (Alt: PTN0603E2001BST1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 57 Weeks, 0 Days Container: Reel | 0 |
|
$0.2109 / $0.2679 | Buy Now |
DISTI #
71-PTN0603E2001BST1
|
Mouser Electronics | Thin Film Resistors - SMD 2Kohm 0.1% 25ppm RoHS: Compliant | 72 |
|
$0.2130 / $0.7100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.9620 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | 800 |
|
$0.3300 / $0.8250 | Buy Now | |
DISTI #
PTN0603E2001BST1
|
TTI | Thin Film Resistors - SMD 2Kohm 0.1% 25ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 14000 In Stock |
|
$0.2530 | Buy Now |
|
Chip1Cloud | RES 2K OHM 0.1% 0.15W 0603 / Res Thin Film 0603 2K Ohm 0.1% 0.15W ��25ppm/��C Sulfur Resistant Pad SMD T/R | 32000 |
|
RFQ | |
|
Perfect Parts Corporation | 251 |
|
RFQ |
Part Details for PTN0603E2001BST1
PTN0603E2001BST1 CAD Models
PTN0603E2001BST1 Part Data Attributes:
|
PTN0603E2001BST1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTN0603E2001BST1
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.15W, 2000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 57 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.508 mm | |
Package Length | 1.6256 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8128 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Resistance | 2000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for PTN0603E2001BST1
This table gives cross-reference parts and alternative options found for PTN0603E2001BST1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTN0603E2001BST1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTN0603E2001BBT1 | Fixed Resistor, Thin Film, 0.15W, 2000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PTN0603E2001BST1 vs PTN0603E2001BBT1 |
PTN0603E2001BST0 | Fixed Resistor, Thin Film, 0.15W, 2000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | PTN0603E2001BST1 vs PTN0603E2001BST0 |
P-0603E2001BBT1 | Fixed Resistor, Thin Film, 0.15W, 2000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PTN0603E2001BST1 vs P-0603E2001BBT1 |
P-0603E2001BGT1 | Fixed Resistor, Thin Film, 0.15W, 2000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PTN0603E2001BST1 vs P-0603E2001BGT1 |
PTN0603E2001AST1 | Fixed Resistor, Thin Film, 0.15W, 2000ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Vishay Intertechnologies | PTN0603E2001BST1 vs PTN0603E2001AST1 |
RTAN0603BKE2K00 | Fixed Resistor, Thin Film, 0.15W, 2000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | PTN0603E2001BST1 vs RTAN0603BKE2K00 |
PTN0603E2001BBT0 | Fixed Resistor, Thin Film, 0.15W, 2000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PTN0603E2001BST1 vs PTN0603E2001BBT0 |
PTN0603E2001BSTF | Fixed Resistor, Thin Film, 0.15W, 2000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | PTN0603E2001BST1 vs PTN0603E2001BSTF |
AF0603AE2001B-T5 | Fixed Resistor, Thin Film, 0.15W, 2000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | PTN0603E2001BST1 vs AF0603AE2001B-T5 |
P-0603E2001BSTF | Fixed Resistor, Thin Film, 0.15W, 2000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PTN0603E2001BST1 vs P-0603E2001BSTF |