Part Details for PTN0603E2490BSTS by Vishay Intertechnologies
Overview of PTN0603E2490BSTS by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTN0603E2490BSTS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50R2391
|
Newark | Ptn0603 25Ppm 249 0.1% S Ts E1 |Vishay PTN0603E2490BSTS RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.1200 / $3.6500 | Buy Now |
Part Details for PTN0603E2490BSTS
PTN0603E2490BSTS CAD Models
PTN0603E2490BSTS Part Data Attributes
|
PTN0603E2490BSTS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTN0603E2490BSTS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.15W, 249ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.508 mm | |
Package Length | 1.6256 mm | |
Package Style | SMT | |
Package Width | 0.8128 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Resistance | 249 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for PTN0603E2490BSTS
This table gives cross-reference parts and alternative options found for PTN0603E2490BSTS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTN0603E2490BSTS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTN0603E2490BBT3 | Fixed Resistor, Thin Film, 0.15W, 249ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, | Vishay Intertechnologies | PTN0603E2490BSTS vs PTN0603E2490BBT3 |
PTN0603E2490BSTF | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 25 ppm, 249 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Thin Film | PTN0603E2490BSTS vs PTN0603E2490BSTF |
PTN0603E2490BST1 | Fixed Resistor, Thin Film, 0.15W, 249ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PTN0603E2490BSTS vs PTN0603E2490BST1 |
PTN0603E2490BBT1 | Fixed Resistor, Thin Film, 0.15W, 249ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PTN0603E2490BSTS vs PTN0603E2490BBT1 |
P-0603E2490BSTS | Fixed Resistor, Thin Film, 0.15W, 249ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PTN0603E2490BSTS vs P-0603E2490BSTS |
RTAN0603AKE249R | Fixed Resistor, Thin Film, 0.15W, 249ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | PTN0603E2490BSTS vs RTAN0603AKE249R |
P-0603E2490BSTS | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 25 ppm, 249 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Thin Film | PTN0603E2490BSTS vs P-0603E2490BSTS |
PTN0603E2490BGT5 | Fixed Resistor, Thin Film, 0.15W, 249ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PTN0603E2490BSTS vs PTN0603E2490BGT5 |
PTN0603E2490BBT0 | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 25 ppm, 249 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Thin Film | PTN0603E2490BSTS vs PTN0603E2490BBT0 |
AF0603AE2490B-T5 | Fixed Resistor, Thin Film, 0.15W, 249ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | PTN0603E2490BSTS vs AF0603AE2490B-T5 |