Part Details for PTN0603E3162BBT1 by Vishay Dale
Overview of PTN0603E3162BBT1 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTN0603E3162BBT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FIXED RESISTOR, THIN FILM, 0.15W, 31600OHM, 75V, 0.1% +/-TOL, 25PPM/CEL, SURFACE MOUNT, 0603 | 794 |
|
$0.2373 / $0.5694 | Buy Now |