Part Details for PTN0603E3461BBTS by Vishay Intertechnologies
Overview of PTN0603E3461BBTS by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTN0603E3461BBTS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTN0603E3461BBTS
|
Avnet Americas | Res Thin Film 0603 3.46kOhm 0.1% 3/20W ?25ppm/?C Molded T/R - Custom Tape W/Leader (Alt: PTN0603E3461BBTS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 34 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$0.2109 / $4.3732 | Buy Now |