There are no models available for this part yet.
Overview of PTN0603E3480BST1 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PTN0603E3480BST1 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PTN0603E3480BST1
|
Avnet Americas | SMD Chip Resistor, 348 Ohm, ± 0.1%, 150 mW, 0603 [1608 Metric], Thin Film, Anti-Sulfur - Tape and Reel (Alt: PTN0603E3480BST1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 34 Weeks, 0 Days Container: Reel | 0 |
|
$0.2109 / $0.2679 | Buy Now | |
DISTI #
71-PTN0603E3480BST1
|
Mouser Electronics | Thin Film Resistors - SMD 348 OHM .1% 25PPM 1/6W RoHS: Compliant | 0 |
|
$0.2530 / $0.7100 | Order Now | |
DISTI #
PTN0603E3480BST1
|
TTI | Thin Film Resistors - SMD 348 OHM .1% 25PPM 1/6W pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.2500 | Buy Now | |
DISTI #
PTN0603E3480BST1
|
Avnet Abacus | SMD Chip Resistor, 348 Ohm, � 0.1%, 150 mW, 0603 [1608 Metric], Thin Film, Anti-Sulfur (Alt: PTN0603E3480BST1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 37 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for PTN0603E3480BST1 by Vishay Intertechnologies
Part Data Attributes for PTN0603E3480BST1 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
34 Weeks
|
Additional Feature
|
ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.508 mm
|
Package Length
|
1.6256 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.8128 mm
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.15 W
|
Rated Temperature
|
70 °C
|
Resistance
|
348 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
75 V
|
Alternate Parts for PTN0603E3480BST1
This table gives cross-reference parts and alternative options found for PTN0603E3480BST1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTN0603E3480BST1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRC0603TC25M348R+-0.05% | Fixed Resistor, Thin Film, 0.1666W, 348ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | PTN0603E3480BST1 vs PRC0603TC25M348R+-0.05% |
RTAN0603ATE348R | Fixed Resistor, Thin Film, 0.15W, 348ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | PTN0603E3480BST1 vs RTAN0603ATE348R |
P-0603E3480BBTS | Fixed Resistor, Thin Film, 0.15W, 348ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PTN0603E3480BST1 vs P-0603E3480BBTS |
PNM0603E3480BBT3 | Fixed Resistor, Thin Film, 0.15W, 348ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603 | Vishay Intertechnologies | PTN0603E3480BST1 vs PNM0603E3480BBT3 |
PTN0603E3480BBT0 | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 25 ppm, 348 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Thin Film | PTN0603E3480BST1 vs PTN0603E3480BBT0 |
PTN0603E3480BBT1 | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 25 ppm, 348 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Thin Film | PTN0603E3480BST1 vs PTN0603E3480BBT1 |
P-0603E3480BSWI | Fixed Resistor, Thin Film, 0.15W, 348ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PTN0603E3480BST1 vs P-0603E3480BSWI |
P-0603E3480BBT5 | Fixed Resistor, Thin Film, 0.15W, 348ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PTN0603E3480BST1 vs P-0603E3480BBT5 |
PTN0603E3480BST5 | Fixed Resistor, Thin Film, 0.15W, 348ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PTN0603E3480BST1 vs PTN0603E3480BST5 |
MF06R3480BTL | Fixed Resistor, Thin Film, 0.15W, 348ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | PTN0603E3480BST1 vs MF06R3480BTL |