Part Details for PTN0603E4122BST1 by Vishay Intertechnologies
Overview of PTN0603E4122BST1 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTN0603E4122BST1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTN0603E4122BST1
|
Avnet Americas | SMD Chip Resistor, 41.2 kOhm, ± 0.1%, 150 mW, 0603 [1608 Metric], Thin Film, Anti-Sulfur - Tape and Reel (Alt: PTN0603E4122BST1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 34 Weeks, 0 Days Container: Reel | 0 |
|
$0.2109 / $0.2679 | Buy Now |
DISTI #
71-PTN0603E4122BST1
|
Mouser Electronics | Thin Film Resistors - SMD 41.2K OHM .1% 25PPM 1/6W RoHS: Compliant | 1788 |
|
$0.2230 / $0.6700 | Buy Now |
DISTI #
PTN0603E4122BST1
|
TTI | Thin Film Resistors - SMD 41.2K OHM .1% 25PPM 1/6W RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.1980 / $0.2250 | Buy Now |
DISTI #
PTN0603E4122BST1
|
Avnet Abacus | SMD Chip Resistor, 41.2 kOhm, � 0.1%, 150 mW, 0603 [1608 Metric], Thin Film, Anti-Sulfur (Alt: PTN0603E4122BST1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 37 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PTN0603E4122BST1
PTN0603E4122BST1 CAD Models
PTN0603E4122BST1 Part Data Attributes
|
PTN0603E4122BST1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTN0603E4122BST1
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.15W, 41200ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 34 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.508 mm | |
Package Length | 1.6256 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8128 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Resistance | 41200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for PTN0603E4122BST1
This table gives cross-reference parts and alternative options found for PTN0603E4122BST1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTN0603E4122BST1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P-0603E4122BGT5 | Fixed Resistor, Thin Film, 0.15W, 41200ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PTN0603E4122BST1 vs P-0603E4122BGT5 |
PTN0603E4122BST1 | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 25 ppm, 41200 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Thin Film | PTN0603E4122BST1 vs PTN0603E4122BST1 |
MF06R4122BTL | Fixed Resistor, Thin Film, 0.15W, 41200ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | PTN0603E4122BST1 vs MF06R4122BTL |
PRC0603TTC25M41.2K+-0.1% | Fixed Resistor, Thin Film, 0.1666W, 41200ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | PTN0603E4122BST1 vs PRC0603TTC25M41.2K+-0.1% |
PTN0603E4122BBT1 | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 25 ppm, 41200 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Thin Film | PTN0603E4122BST1 vs PTN0603E4122BBT1 |
P-0603E4122AGT3 | Fixed Resistor, Thin Film, 0.15W, 41200ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PTN0603E4122BST1 vs P-0603E4122AGT3 |
P-0603E4122AGT1 | Fixed Resistor, Thin Film, 0.15W, 41200ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PTN0603E4122BST1 vs P-0603E4122AGT1 |
MF06R4122ATL | Fixed Resistor, Thin Film, 0.15W, 41200ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | PTN0603E4122BST1 vs MF06R4122ATL |
PRC0603TTC25M41.2K+-0.05% | Fixed Resistor, Thin Film, 0.1666W, 41200ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | PTN0603E4122BST1 vs PRC0603TTC25M41.2K+-0.05% |
PTN0603E4122BBTP | Fixed Resistor, Thin Film, 0.15W, 41200ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PTN0603E4122BST1 vs PTN0603E4122BBTP |