There are no models available for this part yet.
Overview of PTN0603E5362FBT1 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PTN0603E5362FBT1 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50R2862
|
Newark | Ptn0603 25Ppm 53.6K 1% B T1 |Vishay PTN0603E5362FBT1 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7560 / $0.9560 | Buy Now | |
DISTI #
PTN0603E5362FBT1
|
Avnet Americas | Res Thin Film 0603 53.6kOhm 1% 3/20W ±25ppm/°C Molded T/R - Tape and Reel (Alt: PTN0603E5362FBT1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 34 Weeks, 0 Days Container: Reel | 0 |
|
$0.5125 / $0.8319 | Buy Now | |
DISTI #
PTN0603E5362FBT1
|
TTI | Thin Film Resistors - SMD 53.6K OHM 1% 25PPM 1/6W Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.2460 / $0.2560 | Buy Now |
CAD Models for PTN0603E5362FBT1 by Vishay Intertechnologies
Part Data Attributes for PTN0603E5362FBT1 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
34 Weeks
|
Additional Feature
|
ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE
|
Construction
|
Rectangular
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.508 mm
|
Package Length
|
1.6256 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.8128 mm
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.15 W
|
Rated Temperature
|
70 °C
|
Resistance
|
53600 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
75 V
|
Alternate Parts for PTN0603E5362FBT1
This table gives cross-reference parts and alternative options found for PTN0603E5362FBT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTN0603E5362FBT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTN0603E5362FGT1 | Fixed Resistor, Thin Film, 0.15W, 53600ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PTN0603E5362FBT1 vs PTN0603E5362FGT1 |
RTAN0603FKE53K6 | Fixed Resistor, Thin Film, 0.15W, 53600ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | PTN0603E5362FBT1 vs RTAN0603FKE53K6 |
PTN0603E5362FBWS | RESISTOR, THIN FILM, 0.15 W, 1 %, 25 ppm, 53600 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Thin Film | PTN0603E5362FBT1 vs PTN0603E5362FBWS |
PTN0603E5362FBT1 | RESISTOR, THIN FILM, 0.15 W, 1 %, 25 ppm, 53600 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Thin Film | PTN0603E5362FBT1 vs PTN0603E5362FBT1 |
RTAN0603FTE53K6 | Fixed Resistor, Thin Film, 0.15W, 53600ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | PTN0603E5362FBT1 vs RTAN0603FTE53K6 |
PTN0603E5362FGW0 | Fixed Resistor, Thin Film, 0.15W, 53600ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PTN0603E5362FBT1 vs PTN0603E5362FGW0 |