Part Details for PTN0603E8450BSTS by Vishay Intertechnologies
Overview of PTN0603E8450BSTS by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTN0603E8450BSTS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTN0603E8450BSTS
|
Avnet Americas | SMD Chip Resistor, 845 Ohm, ± 0.1%, 150 mW, 0603 [1608 Metric], Thin Film, Anti-Sulfur - Custom Tape W/Leader (Alt: PTN0603E8450BSTS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 34 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$0.1906 / $3.3150 | Buy Now |
DISTI #
PTN0603E8450BSTS
|
Avnet Abacus | SMD Chip Resistor, 845 Ohm, � 0.1%, 150 mW, 0603 [1608 Metric], Thin Film, Anti-Sulfur (Alt: PTN0603E8450BSTS) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 37 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PTN0603E8450BSTS
PTN0603E8450BSTS CAD Models
PTN0603E8450BSTS Part Data Attributes
|
PTN0603E8450BSTS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTN0603E8450BSTS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.15W, 845ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 34 Weeks | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.508 mm | |
Package Length | 1.6256 mm | |
Package Style | SMT | |
Package Width | 0.8128 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Resistance | 845 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for PTN0603E8450BSTS
This table gives cross-reference parts and alternative options found for PTN0603E8450BSTS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTN0603E8450BSTS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P-0603E8450AGT3 | Fixed Resistor, Thin Film, 0.15W, 845ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PTN0603E8450BSTS vs P-0603E8450AGT3 |
MF06R8450BTL | Fixed Resistor, Thin Film, 0.15W, 845ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | PTN0603E8450BSTS vs MF06R8450BTL |
P-0603E8450BST3 | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 25 ppm, 845 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Thin Film | PTN0603E8450BSTS vs P-0603E8450BST3 |
P-0603E8450ABTP | Fixed Resistor, Thin Film, 0.15W, 845ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PTN0603E8450BSTS vs P-0603E8450ABTP |
PTN0603E8450BST1 | Fixed Resistor, Thin Film, 0.15W, 845ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PTN0603E8450BSTS vs PTN0603E8450BST1 |
PTN0603E8450BBT1 | Fixed Resistor, Thin Film, 0.15W, 845ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PTN0603E8450BSTS vs PTN0603E8450BBT1 |
RTAN0603ATE845R | Fixed Resistor, Thin Film, 0.15W, 845ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | PTN0603E8450BSTS vs RTAN0603ATE845R |
AF0603AE8450B-T5 | Fixed Resistor, Thin Film, 0.15W, 845ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | PTN0603E8450BSTS vs AF0603AE8450B-T5 |
PTN0603E8450BST1 | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 25 ppm, 845 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Thin Film | PTN0603E8450BSTS vs PTN0603E8450BST1 |
PRC0603TTC25M845R+-0.05% | Fixed Resistor, Thin Film, 0.1666W, 845ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | PTN0603E8450BSTS vs PRC0603TTC25M845R+-0.05% |