-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.15W, 20000ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTN0603H2002BST1
|
Avnet Americas | Res Thin Film 0603 20K Ohm 0.1% 3/20W ±50ppm/°C Molded SMD SMD T/R - Tape and Reel (Alt: PTN0603H2002BST1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 51 Weeks, 0 Days Container: Reel | 0 |
|
$0.2109 / $0.2679 | Buy Now |
DISTI #
71-PTN0603H2002BST1
|
Mouser Electronics | Thin Film Resistors - SMD 0.15W 20.0Kohm 0.1% 50ppm RoHS: Compliant | 0 |
|
$0.2550 / $0.7000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.9620 | Buy Now |
DISTI #
PTN0603H2002BST1
|
TTI | Thin Film Resistors - SMD 0.15W 20.0Kohm 0.1% 50ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.2530 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PTN0603H2002BST1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTN0603H2002BST1
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.15W, 20000ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 51 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.508 mm | |
Package Length | 1.6256 mm | |
Package Style | SMT | |
Package Width | 0.8128 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Resistance | 20000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for PTN0603H2002BST1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTN0603H2002BST1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P-0603H2002AGWI | Fixed Resistor, Thin Film, 0.15W, 20000ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PTN0603H2002BST1 vs P-0603H2002AGWI |
P-0603H2002BBWS | Fixed Resistor, Thin Film, 0.15W, 20000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PTN0603H2002BST1 vs P-0603H2002BBWS |
P-0603H2002AST3 | Fixed Resistor, Thin Film, 0.15W, 20000ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PTN0603H2002BST1 vs P-0603H2002AST3 |
PTN0603H2002ABT5 | Fixed Resistor, Thin Film, 0.15W, 20000ohm, 75V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Vishay Intertechnologies | PTN0603H2002BST1 vs PTN0603H2002ABT5 |
PTN0603H2002BGTP | Fixed Resistor, Thin Film, 0.15W, 20000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PTN0603H2002BST1 vs PTN0603H2002BGTP |
PTN0603H2002BBTI | Fixed Resistor, Thin Film, 0.15W, 20000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PTN0603H2002BST1 vs PTN0603H2002BBTI |
PTN0603H2002AGT3 | Fixed Resistor, Thin Film, 0.15W, 20000ohm, 75V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Vishay Intertechnologies | PTN0603H2002BST1 vs PTN0603H2002AGT3 |
PTN0603H2002AST1 | Fixed Resistor, Thin Film, 0.15W, 20000ohm, 75V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Vishay Intertechnologies | PTN0603H2002BST1 vs PTN0603H2002AST1 |
P-0603H2002AGTF | Fixed Resistor, Thin Film, 0.15W, 20000ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PTN0603H2002BST1 vs P-0603H2002AGTF |
MF06Q2002ATL | Fixed Resistor, Thin Film, 0.15W, 20000ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | PTN0603H2002BST1 vs MF06Q2002ATL |