Part Details for PTN0603H7321FBT by Vishay Intertechnologies
Overview of PTN0603H7321FBT by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTN0603H7321FBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 977 |
|
RFQ |
Part Details for PTN0603H7321FBT
PTN0603H7321FBT CAD Models
PTN0603H7321FBT Part Data Attributes:
|
PTN0603H7321FBT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTN0603H7321FBT
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.15W, 7320ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.508 mm | |
Package Length | 1.625 mm | |
Package Style | SMT | |
Package Width | 0.812 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.15 W | |
Resistance | 7320 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | PTN | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 75 V |