Part Details for PTN0603K2001FBT1 by Vishay Intertechnologies
Overview of PTN0603K2001FBT1 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTN0603K2001FBT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTN0603K2001FBT1
|
Avnet Americas | Res Thin Film 0603 2kOhm 1% 3/20W ±100ppm/°C Molded T/R - Tape and Reel (Alt: PTN0603K2001FBT1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 34 Weeks, 0 Days Container: Reel | 0 |
|
$0.5125 / $0.8319 | Buy Now |
DISTI #
PTN0603K2001FBT1
|
TTI | Thin Film Resistors - SMD 2K OHM 1% 100PPM 1/6W Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 7000 In Stock |
|
$0.2530 / $0.2640 | Buy Now |
Part Details for PTN0603K2001FBT1
PTN0603K2001FBT1 CAD Models
PTN0603K2001FBT1 Part Data Attributes
|
PTN0603K2001FBT1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTN0603K2001FBT1
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.15W, 2000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 34 Weeks | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.508 mm | |
Package Length | 1.6256 mm | |
Package Style | SMT | |
Package Width | 0.8128 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Resistance | 2000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for PTN0603K2001FBT1
This table gives cross-reference parts and alternative options found for PTN0603K2001FBT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTN0603K2001FBT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTN0603K2001FST1 | Fixed Resistor, Thin Film, 0.15W, 2000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | Vishay Intertechnologies | PTN0603K2001FBT1 vs PTN0603K2001FST1 |
PTN0603K2001FSWS | Fixed Resistor, Thin Film, 0.15W, 2000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PTN0603K2001FBT1 vs PTN0603K2001FSWS |
PTN0603K2001FSWS | RESISTOR, THIN FILM, 0.15 W, 1 %, 100 ppm, 2000 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Thin Film | PTN0603K2001FBT1 vs PTN0603K2001FSWS |
PTN0603K2001FBT0 | Fixed Resistor, Thin Film, 0.15W, 2000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PTN0603K2001FBT1 vs PTN0603K2001FBT0 |
P-0603K2001FGWP | Fixed Resistor, Thin Film, 0.15W, 2000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PTN0603K2001FBT1 vs P-0603K2001FGWP |
PTN0603K2001FBT5 | Fixed Resistor, Thin Film, 0.15W, 2000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | Vishay Intertechnologies | PTN0603K2001FBT1 vs PTN0603K2001FBT5 |
PTN0603K2001FBWP | Fixed Resistor, Thin Film, 0.15W, 2000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PTN0603K2001FBT1 vs PTN0603K2001FBWP |
PTN0603K2001FBT0 | RESISTOR, THIN FILM, 0.15 W, 1 %, 100 ppm, 2000 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Thin Film | PTN0603K2001FBT1 vs PTN0603K2001FBT0 |
P-0603K2001FST3 | Fixed Resistor, Thin Film, 0.15W, 2000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PTN0603K2001FBT1 vs P-0603K2001FST3 |
PTN0603K2001FSWP | Fixed Resistor, Thin Film, 0.15W, 2000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PTN0603K2001FBT1 vs PTN0603K2001FSWP |