Part Details for PTN0603K2001FBWS by Vishay Intertechnologies
Overview of PTN0603K2001FBWS by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTN0603K2001FBWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTN0603K2001FBWS
|
Avnet Americas | Res Thin Film 0603 2kOhm 1% 3/20W ±100ppm/°C Molded Waffle Pack - Waffle Pack (Alt: PTN0603K2001FBWS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 51 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$0.5535 / $4.3732 | Buy Now |
Part Details for PTN0603K2001FBWS
PTN0603K2001FBWS CAD Models
PTN0603K2001FBWS Part Data Attributes
|
PTN0603K2001FBWS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTN0603K2001FBWS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.15W, 2000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 51 Weeks | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.508 mm | |
Package Length | 1.6256 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8128 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Resistance | 2000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for PTN0603K2001FBWS
This table gives cross-reference parts and alternative options found for PTN0603K2001FBWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTN0603K2001FBWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTN0603K2001FSWP | Fixed Resistor, Thin Film, 0.15W, 2000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PTN0603K2001FBWS vs PTN0603K2001FSWP |
P-0603K2001FST3 | Fixed Resistor, Thin Film, 0.15W, 2000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PTN0603K2001FBWS vs P-0603K2001FST3 |
P-0603K2001FSWI | Fixed Resistor, Thin Film, 0.15W, 2000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PTN0603K2001FBWS vs P-0603K2001FSWI |
PTN0603K2001FBT0 | Fixed Resistor, Thin Film, 0.15W, 2000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PTN0603K2001FBWS vs PTN0603K2001FBT0 |
PTN0603K2001FGTP | Fixed Resistor, Thin Film, 0.15W, 2000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PTN0603K2001FBWS vs PTN0603K2001FGTP |
PTN0603K2001FSWS | Fixed Resistor, Thin Film, 0.15W, 2000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PTN0603K2001FBWS vs PTN0603K2001FSWS |
PTN0603K2001FBWP | Fixed Resistor, Thin Film, 0.15W, 2000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PTN0603K2001FBWS vs PTN0603K2001FBWP |