There are no models available for this part yet.
Overview of PTN0603K4991FBT1 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PTN0603K4991FBT1 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PTN0603K4991FBT1
|
Avnet Americas | Res Thin Film 0603 4.99K Ohm 1% 3/20W ±100ppm/°C Molded SMD SMD T/R - Tape and Reel (Alt: PTN0603K4991FBT1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 34 Weeks, 0 Days Container: Reel | 0 |
|
$0.5002 / $0.7965 | Buy Now | |
DISTI #
PTN0603K4991FBT1
|
TTI | Thin Film Resistors - SMD 4.99K OHM 1% 100PPM 1/6W Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 10000 In Stock |
|
$0.2530 / $0.2640 | Buy Now |
CAD Models for PTN0603K4991FBT1 by Vishay Intertechnologies
Part Data Attributes for PTN0603K4991FBT1 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
34 Weeks
|
Additional Feature
|
ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE
|
Construction
|
Rectangular
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.508 mm
|
Package Length
|
1.6256 mm
|
Package Style
|
SMT
|
Package Width
|
0.8128 mm
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.15 W
|
Rated Temperature
|
70 °C
|
Resistance
|
4990 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
75 V
|
Alternate Parts for PTN0603K4991FBT1
This table gives cross-reference parts and alternative options found for PTN0603K4991FBT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTN0603K4991FBT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTN0603K4991FBT5 | Fixed Resistor, Thin Film, 0.15W, 4990ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | Vishay Intertechnologies | PTN0603K4991FBT1 vs PTN0603K4991FBT5 |
PTN0603K4991FBTF | RESISTOR, THIN FILM, 0.15 W, 1 %, 100 ppm, 4990 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Thin Film | PTN0603K4991FBT1 vs PTN0603K4991FBTF |
PNM0603K4991FST3 | Fixed Resistor, Thin Film, 0.15W, 4990ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603 | Vishay Intertechnologies | PTN0603K4991FBT1 vs PNM0603K4991FST3 |
P-0603K4991FBTS | Fixed Resistor, Thin Film, 0.15W, 4990ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PTN0603K4991FBT1 vs P-0603K4991FBTS |
PTN0603K4991FBTF | Fixed Resistor, Thin Film, 0.15W, 4990ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PTN0603K4991FBT1 vs PTN0603K4991FBTF |
PTN0603K4991FST1 | Fixed Resistor, Thin Film, 0.15W, 4990ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | Vishay Intertechnologies | PTN0603K4991FBT1 vs PTN0603K4991FST1 |
P-0603K4991FST1 | Fixed Resistor, Thin Film, 0.15W, 4990ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PTN0603K4991FBT1 vs P-0603K4991FST1 |
P-0603K4991FBT0 | RESISTOR, THIN FILM, 0.15 W, 1 %, 100 ppm, 4990 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Thin Film | PTN0603K4991FBT1 vs P-0603K4991FBT0 |
P-0603K4991FST5 | Fixed Resistor, Thin Film, 0.15W, 4990ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PTN0603K4991FBT1 vs P-0603K4991FST5 |
PTN0603K4991FBTS | Fixed Resistor, Thin Film, 0.15W, 4990ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | Vishay Intertechnologies | PTN0603K4991FBT1 vs PTN0603K4991FBTS |