Part Details for PTN0805E1002BBWS by Vishay Intertechnologies
Overview of PTN0805E1002BBWS by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTN0805E1002BBWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42R9057
|
Newark | Ptn0805 25Ppm 10K 0.1% B Ws |Vishay PTN0805E1002BBWS Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3400 / $3.7800 | Buy Now |
DISTI #
PTN0805E1002BBWS
|
Avnet Americas | Res Thin Film 0805 10K Ohm 0.1% 1/5W ±25ppm/°C Molded SMD SMD Waffle Pack - Waffle Pack (Alt: PTN0805E1002BBWS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 62 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$0.2228 / $4.3732 | Buy Now |
DISTI #
PTN0805E1002BBWS
|
Avnet Americas | Res Thin Film 0805 10K Ohm 0.1% 1/5W ±25ppm/°C Molded SMD SMD Waffle Pack - Waffle Pack (Alt: PTN0805E1002BBWS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 62 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$0.2228 / $4.3732 | Buy Now |
DISTI #
PTN0805E1002BBWS
|
Avnet Americas | Res Thin Film 0805 10K Ohm 0.1% 1/5W ±25ppm/°C Molded SMD SMD Waffle Pack - Waffle Pack (Alt: PTN0805E1002BBWS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 62 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$0.2228 / $4.3732 | Buy Now |
Part Details for PTN0805E1002BBWS
PTN0805E1002BBWS CAD Models
PTN0805E1002BBWS Part Data Attributes
|
PTN0805E1002BBWS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTN0805E1002BBWS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.2W, 10000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 62 Weeks | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8382 mm | |
Package Length | 2.032 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for PTN0805E1002BBWS
This table gives cross-reference parts and alternative options found for PTN0805E1002BBWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTN0805E1002BBWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTN0805E1002BBWI | Fixed Resistor, Thin Film, 0.2W, 10000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PTN0805E1002BBWS vs PTN0805E1002BBWI |
PTN0805E1002BST3 | Fixed Resistor, Thin Film, 0.2W, 10000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, GREEN | Vishay Intertechnologies | PTN0805E1002BBWS vs PTN0805E1002BST3 |
PTN0805E1002BBT0 | Fixed Resistor, Thin Film, 0.2W, 10000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PTN0805E1002BBWS vs PTN0805E1002BBT0 |
PTN0805E1002BBT3 | Fixed Resistor, Thin Film, 0.2W, 10000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PTN0805E1002BBWS vs PTN0805E1002BBT3 |
PTN0805E1002BBW0 | Fixed Resistor, Thin Film, 0.2W, 10000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PTN0805E1002BBWS vs PTN0805E1002BBW0 |
PNM0805E1002BST1 | Fixed Resistor, Thin Film, 0.2W, 10000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PTN0805E1002BBWS vs PNM0805E1002BST1 |
PTN0805E1002BSTF | Fixed Resistor, Thin Film, 0.2W, 10000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PTN0805E1002BBWS vs PTN0805E1002BSTF |
PTN0805E1002BBTF | Fixed Resistor, Thin Film, 0.2W, 10000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PTN0805E1002BBWS vs PTN0805E1002BBTF |
PTN0805E1002BBTP | Fixed Resistor, Thin Film, 0.2W, 10000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PTN0805E1002BBWS vs PTN0805E1002BBTP |
PTN0805E1002BST1 | Fixed Resistor, Thin Film, 0.2W, 10000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PTN0805E1002BBWS vs PTN0805E1002BST1 |