Part Details for PTN0805E2263BST1 by Vishay Thin Film
Overview of PTN0805E2263BST1 by Vishay Thin Film
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTN0805E2263BST1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
764-1500-1-ND
|
DigiKey | RES 226K OHM 0.1% 1/5W 0805 Min Qty: 1 Lead time: 67 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5 In Stock |
|
$0.2268 / $0.7600 | Buy Now |
Part Details for PTN0805E2263BST1
PTN0805E2263BST1 CAD Models
PTN0805E2263BST1 Part Data Attributes:
|
PTN0805E2263BST1
Vishay Thin Film
Buy Now
Datasheet
|
Compare Parts:
PTN0805E2263BST1
Vishay Thin Film
RESISTOR, THIN FILM, 0.2 W, 0.1 %, 25 ppm, 226000 ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8382 mm | |
Package Length | 2.032 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance | 226000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for PTN0805E2263BST1
This table gives cross-reference parts and alternative options found for PTN0805E2263BST1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTN0805E2263BST1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTN0805E2263BBTF | Fixed Resistor, Thin Film, 0.2W, 226000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PTN0805E2263BST1 vs PTN0805E2263BBTF |
PTN0805E2263BSTF | RESISTOR, THIN FILM, 0.2 W, 0.1 %, 25 ppm, 226000 ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Vishay Thin Film | PTN0805E2263BST1 vs PTN0805E2263BSTF |
PTN0805E2263BST1 | Fixed Resistor, Thin Film, 0.2W, 226000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PTN0805E2263BST1 vs PTN0805E2263BST1 |
PTN0805E2263ABT0 | Fixed Resistor, Thin Film, 0.2W, 226000ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Vishay Intertechnologies | PTN0805E2263BST1 vs PTN0805E2263ABT0 |
PTN0805E2263BBT3 | RESISTOR, THIN FILM, 0.2 W, 0.1 %, 25 ppm, 226000 ohm, SURFACE MOUNT, 0805, CHIP | Vishay Thin Film | PTN0805E2263BST1 vs PTN0805E2263BBT3 |
PTN0805E2263BBT0 | Fixed Resistor, Thin Film, 0.2W, 226000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PTN0805E2263BST1 vs PTN0805E2263BBT0 |
PTN0805E2263BSTF | Fixed Resistor, Thin Film, 0.2W, 226000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | PTN0805E2263BST1 vs PTN0805E2263BSTF |
PTN0805E2263BBT5 | Fixed Resistor, Thin Film, 0.2W, 226000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PTN0805E2263BST1 vs PTN0805E2263BBT5 |
PTN0805E2263BBTF | RESISTOR, THIN FILM, 0.2 W, 0.1 %, 25 ppm, 226000 ohm, SURFACE MOUNT, 0805, CHIP | Vishay Thin Film | PTN0805E2263BST1 vs PTN0805E2263BBTF |
PTN0805E2263BBTP | Fixed Resistor, Thin Film, 0.2W, 226000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PTN0805E2263BST1 vs PTN0805E2263BBTP |