Part Details for PTN0805E2983BSTS by Vishay Intertechnologies
Overview of PTN0805E2983BSTS by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTN0805E2983BSTS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTN0805E2983BSTS
|
Avnet Asia | Res Anti-Sulfured Thin Film 0805 298k Ohm 0.1% 1/5W ±25ppm/°C Molded T/R (Alt: PTN0805E2983BSTS) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 59 Weeks, 0 Days | 0 |
|
RFQ |