Part Details for PTN0805E3322BBT0 by Vishay Intertechnologies
Overview of PTN0805E3322BBT0 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTN0805E3322BBT0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43R0338
|
Newark | Ptn0805 25Ppm 33.2K 0.1% B T0 |Vishay PTN0805E3322BBT0 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.3700 / $3.8300 | Buy Now |
DISTI #
PTN0805E3322BBT0
|
Avnet Americas | Res Thin Film 0805 33.2K Ohm 0.1% 1/5W ±25ppm/°C Molded SMD SMD T/R - Tape and Reel (Alt: PTN0805E3322BBT0) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 57 Weeks, 0 Days Container: Reel | 0 |
|
$0.2228 / $4.3732 | Buy Now |
DISTI #
71-PTN0805E3322BBT0
|
Mouser Electronics | Thin Film Resistors - SMD 25ppm 33.2Kohms .1% RoHS: Not Compliant | 0 |
|
$0.2180 / $0.7600 | Order Now |
DISTI #
PTN0805E3322BBT0
|
Avnet Americas | Res Thin Film 0805 33.2K Ohm 0.1% 1/5W ±25ppm/°C Molded SMD SMD T/R - Tape and Reel (Alt: PTN0805E3322BBT0) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 57 Weeks, 0 Days Container: Reel | 0 |
|
$0.2228 / $4.3732 | Buy Now |
DISTI #
PTN0805E3322BBT0
|
Avnet Asia | Res Thin Film 0805 33.2K Ohm 0.1% 1/5W ±25ppm/°C Molded SMD SMD T/R (Alt: PTN0805E3322BBT0) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 59 Weeks, 0 Days | 500 |
|
RFQ |
Part Details for PTN0805E3322BBT0
PTN0805E3322BBT0 CAD Models
PTN0805E3322BBT0 Part Data Attributes:
|
PTN0805E3322BBT0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTN0805E3322BBT0
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.2W, 33200ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 57 Weeks | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8382 mm | |
Package Length | 2.032 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance | 33200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for PTN0805E3322BBT0
This table gives cross-reference parts and alternative options found for PTN0805E3322BBT0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTN0805E3322BBT0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTN0805E3322BBTI | Fixed Resistor, Thin Film, 0.2W, 33200ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PTN0805E3322BBT0 vs PTN0805E3322BBTI |
PTN0805E3322BBTP | Fixed Resistor, Thin Film, 0.2W, 33200ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PTN0805E3322BBT0 vs PTN0805E3322BBTP |
PTN0805E3322ASTS | Fixed Resistor, Thin Film, 0.2W, 33200ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Vishay Intertechnologies | PTN0805E3322BBT0 vs PTN0805E3322ASTS |
PTN0805E3322BST0 | Fixed Resistor, Thin Film, 0.2W, 33200ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | PTN0805E3322BBT0 vs PTN0805E3322BST0 |
PTN0805E3322BBT1 | Fixed Resistor, Thin Film, 0.2W, 33200ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PTN0805E3322BBT0 vs PTN0805E3322BBT1 |
PTN0805E3322BBWS | Fixed Resistor, Thin Film, 0.2W, 33200ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PTN0805E3322BBT0 vs PTN0805E3322BBWS |
PTN0805E3322BBTS | Fixed Resistor, Thin Film, 0.2W, 33200ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PTN0805E3322BBT0 vs PTN0805E3322BBTS |
PTN0805E3322BBT5 | Fixed Resistor, Thin Film, 0.2W, 33200ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PTN0805E3322BBT0 vs PTN0805E3322BBT5 |
PTN0805E3322BBT3 | Fixed Resistor, Thin Film, 0.2W, 33200ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PTN0805E3322BBT0 vs PTN0805E3322BBT3 |
PTN0805E3322BSTF | Fixed Resistor, Thin Film, 0.2W, 33200ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | PTN0805E3322BBT0 vs PTN0805E3322BSTF |