There are no models available for this part yet.
Overview of PTN0805E3832BSTF by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PTN0805E3832BSTF by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PTN0805E3832BSTF
|
Avnet Americas | Res Thin Film 0805 38.3kOhm 0.1% 1/5W ±25ppm/°C Molded T/R - Tape and Reel (Alt: PTN0805E3832BSTF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 34 Weeks, 0 Days Container: Reel | 0 |
|
$0.2013 / $0.2228 | Buy Now |
CAD Models for PTN0805E3832BSTF by Vishay Intertechnologies
Part Data Attributes for PTN0805E3832BSTF by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
34 Weeks
|
Additional Feature
|
ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.8382 mm
|
Package Length
|
2.032 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.27 mm
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.2 W
|
Rated Temperature
|
70 °C
|
Resistance
|
38300 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
100 V
|
Alternate Parts for PTN0805E3832BSTF
This table gives cross-reference parts and alternative options found for PTN0805E3832BSTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTN0805E3832BSTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTN0805E3832BBTS | RESISTOR, THIN FILM, 0.2 W, 0.1 %, 25 ppm, 38300 ohm, SURFACE MOUNT, 0805, CHIP | Vishay Thin Film | PTN0805E3832BSTF vs PTN0805E3832BBTS |
PTN0805E3832BST0 | Fixed Resistor, Thin Film, 0.2W, 38300ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | PTN0805E3832BSTF vs PTN0805E3832BST0 |
PTN0805E3832BBT1 | Fixed Resistor, Thin Film, 0.2W, 38300ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PTN0805E3832BSTF vs PTN0805E3832BBT1 |
PTN0805E3832BST1 | RESISTOR, THIN FILM, 0.2 W, 0.1 %, 25 ppm, 38300 ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Vishay Thin Film | PTN0805E3832BSTF vs PTN0805E3832BST1 |
PTN0805E3832BBTF | Fixed Resistor, Thin Film, 0.2W, 38300ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PTN0805E3832BSTF vs PTN0805E3832BBTF |
PNM0805E3832BBTS | Fixed Resistor, Thin Film, 0.2W, 38300ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805 | Vishay Intertechnologies | PTN0805E3832BSTF vs PNM0805E3832BBTS |
PTN0805E3832ASWS | Fixed Resistor, Thin Film, 0.2W, 38300ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Vishay Intertechnologies | PTN0805E3832BSTF vs PTN0805E3832ASWS |
PTN0805E3832BBT5 | RESISTOR, THIN FILM, 0.2 W, 0.1 %, 25 ppm, 38300 ohm, SURFACE MOUNT, 0805, CHIP | Vishay Thin Film | PTN0805E3832BSTF vs PTN0805E3832BBT5 |
PTN0805E3832BGWS | RESISTOR, THIN FILM, 0.2 W, 0.1 %, 25 ppm, 38300 ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Vishay Thin Film | PTN0805E3832BSTF vs PTN0805E3832BGWS |
PTN0805E3832AGT5 | Fixed Resistor, Thin Film, 0.2W, 38300ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Vishay Intertechnologies | PTN0805E3832BSTF vs PTN0805E3832AGT5 |