There are no models available for this part yet.
Overview of PTN0805H1103DSTS by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PTN0805H1103DSTS by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PTN0805H1103DSTS
|
Avnet Americas | Res Thin Film 0805 110kOhm 0.5% 1/5W ±50ppm/°C Molded T/R - Custom Tape W/Leader (Alt: PTN0805H1103DSTS) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 34 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$0.3250 / $3.5955 | Buy Now |
CAD Models for PTN0805H1103DSTS by Vishay Intertechnologies
Part Data Attributes for PTN0805H1103DSTS by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
34 Weeks
|
Additional Feature
|
ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.8382 mm
|
Package Length
|
2.032 mm
|
Package Style
|
SMT
|
Package Width
|
1.27 mm
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.2 W
|
Rated Temperature
|
70 °C
|
Resistance
|
110000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
100 V
|
Alternate Parts for PTN0805H1103DSTS
This table gives cross-reference parts and alternative options found for PTN0805H1103DSTS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTN0805H1103DSTS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PNM0805H1103DBT5 | Fixed Resistor, Thin Film, 0.2W, 110000ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805 | Vishay Intertechnologies | PTN0805H1103DSTS vs PNM0805H1103DBT5 |
PTN0805H1103DSTF | RESISTOR, THIN FILM, 0.2 W, 0.5 %, 50 ppm, 110000 ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Vishay Thin Film | PTN0805H1103DSTS vs PTN0805H1103DSTF |
PNM0805H1103DST0 | Fixed Resistor, Thin Film, 0.2W, 110000ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805 | Vishay Intertechnologies | PTN0805H1103DSTS vs PNM0805H1103DST0 |
PNM0805H1103DSBS | Fixed Resistor, Thin Film, 0.2W, 110000ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805 | Vishay Intertechnologies | PTN0805H1103DSTS vs PNM0805H1103DSBS |
PTN0805H1103DSWP | Fixed Resistor, Thin Film, 0.2W, 110000ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PTN0805H1103DSTS vs PTN0805H1103DSWP |
PTN0805H1103DST1 | Fixed Resistor, Thin Film, 0.2W, 110000ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PTN0805H1103DSTS vs PTN0805H1103DST1 |
PNM0805H1103DSTF | Fixed Resistor, Thin Film, 0.2W, 110000ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PTN0805H1103DSTS vs PNM0805H1103DSTF |