Part Details for PTN0805H2261BST3 by Vishay Intertechnologies
Overview of PTN0805H2261BST3 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTN0805H2261BST3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTN0805H2261BST3
|
Avnet Americas | Resistor Anti-Sulfured Thin Film 0805 2.26k Ohm 0.1% 1/5W ±50ppm/°C Molded T/R - Tape and Reel (Alt: PTN0805H2261BST3) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Lead time: 57 Weeks, 0 Days Container: Reel | 0 |
|
$0.2228 / $2.6582 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 | 0 |
|
$2.0200 | Buy Now |
Part Details for PTN0805H2261BST3
PTN0805H2261BST3 CAD Models
PTN0805H2261BST3 Part Data Attributes
|
PTN0805H2261BST3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTN0805H2261BST3
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.2W, 2260ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 57 Weeks | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8382 mm | |
Package Length | 2.032 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance | 2260 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for PTN0805H2261BST3
This table gives cross-reference parts and alternative options found for PTN0805H2261BST3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTN0805H2261BST3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PNM0805H2261BSWS | Fixed Resistor, Thin Film, 0.2W, 2260ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PTN0805H2261BST3 vs PNM0805H2261BSWS |
PNM0805H2261BBTF | Fixed Resistor, Thin Film, 0.2W, 2260ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PTN0805H2261BST3 vs PNM0805H2261BBTF |
PTN0805H2261BST5 | Fixed Resistor, Thin Film, 0.2W, 2260ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PTN0805H2261BST3 vs PTN0805H2261BST5 |
PTN0805H2261BST0 | Fixed Resistor, Thin Film, 0.2W, 2260ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PTN0805H2261BST3 vs PTN0805H2261BST0 |
PTN0805H2261BBTI | Fixed Resistor, Thin Film, 0.2W, 2260ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PTN0805H2261BST3 vs PTN0805H2261BBTI |
PTN0805H2261ASWS | Fixed Resistor, Thin Film, 0.2W, 2260ohm, 100V, 0.05% +/-Tol, -50,50ppm/Cel, 0805, | Vishay Intertechnologies | PTN0805H2261BST3 vs PTN0805H2261ASWS |
PTN0805H2261BBT0 | Fixed Resistor, Thin Film, 0.2W, 2260ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PTN0805H2261BST3 vs PTN0805H2261BBT0 |
PTN0805H2261BST0 | RESISTOR, THIN FILM, 0.2 W, 0.1 %, 50 ppm, 2260 ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Vishay Thin Film | PTN0805H2261BST3 vs PTN0805H2261BST0 |