Part Details for PTN0805H2290BBT1 by Vishay Intertechnologies
Overview of PTN0805H2290BBT1 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTN0805H2290BBT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTN0805H2290BBT1
|
Avnet Americas | Res Thin Film 0805 229 Ohm 0.1% 1/5W ±50ppm/°C Molded SMD SMD T/R - Tape and Reel (Alt: PTN0805H2290BBT1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 34 Weeks, 0 Days Container: Reel | 0 |
|
$0.2228 / $0.2830 | Buy Now |
Part Details for PTN0805H2290BBT1
PTN0805H2290BBT1 CAD Models
PTN0805H2290BBT1 Part Data Attributes
|
PTN0805H2290BBT1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTN0805H2290BBT1
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.2W, 229ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 0805
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 34 Weeks | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8382 mm | |
Package Length | 2.032 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance | 229 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for PTN0805H2290BBT1
This table gives cross-reference parts and alternative options found for PTN0805H2290BBT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTN0805H2290BBT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PNM0805H2290BBT1 | Res,SMT,Thin Film,229 Ohms,100WV,.1% +/-Tol,-50,50ppm TC,0805 Case | Vishay Intertechnologies | PTN0805H2290BBT1 vs PNM0805H2290BBT1 |
PTN0805H2290BST5 | Fixed Resistor, Thin Film, 0.2W, 229ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PTN0805H2290BBT1 vs PTN0805H2290BST5 |
PTN0805H2290BBWP | Fixed Resistor, Thin Film, 0.2W, 229ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PTN0805H2290BBT1 vs PTN0805H2290BBWP |
PTN0805H2290BST1 | Fixed Resistor, Thin Film, 0.2W, 229ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 0805 | Vishay Intertechnologies | PTN0805H2290BBT1 vs PTN0805H2290BST1 |
PTN0805H2290BBT0 | RESISTOR, THIN FILM, 0.2 W, 0.1 %, 50 ppm, 229 ohm, SURFACE MOUNT, 0805, CHIP | Vishay Thin Film | PTN0805H2290BBT1 vs PTN0805H2290BBT0 |
PTN0805H2290BGBS | Fixed Resistor, Thin Film, 0.2W, 229ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PTN0805H2290BBT1 vs PTN0805H2290BGBS |
PNM0805H2290BST1 | Fixed Resistor, Thin Film, 0.2W, 229ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 0805 | Vishay Intertechnologies | PTN0805H2290BBT1 vs PNM0805H2290BST1 |