Datasheets
PTN0805H3480BST3 by: Vishay Intertechnologies

Fixed Resistor, Thin Film, 0.2W, 348ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP

Part Details for PTN0805H3480BST3 by Vishay Intertechnologies

Overview of PTN0805H3480BST3 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PTN0805H3480BST3

Part # Distributor Description Stock Price Buy
DISTI # PTN0805H3480BST3
Avnet Americas Resistor Anti-Sulfured Thin Film 0805 348 Ohm 0.1% 1/5W ±50ppm/°C Molded T/R - Tape and Reel (Alt: PTN0805H3480BST3) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Lead time: 51 Weeks, 0 Days Container: Reel 0
  • 300 $2.6582
  • 600 $1.3446
  • 1,200 $0.2648
  • 1,800 $0.2557
  • 2,400 $0.2459
  • 3,000 $0.2343
  • 30,000 $0.2228
$0.2228 / $2.6582 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 0
  • 300 $2.0200
$2.0200 Buy Now

Part Details for PTN0805H3480BST3

PTN0805H3480BST3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PTN0805H3480BST3 Part Data Attributes

PTN0805H3480BST3 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
PTN0805H3480BST3 Vishay Intertechnologies Fixed Resistor, Thin Film, 0.2W, 348ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description CHIP
Reach Compliance Code compliant
Factory Lead Time 57 Weeks
Additional Feature ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE
Construction Rectangular
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.8382 mm
Package Length 2.032 mm
Package Style SMT
Package Width 1.27 mm
Packing Method TR
Rated Power Dissipation (P) 0.2 W
Rated Temperature 70 °C
Resistance 348 Ω
Resistor Type FIXED RESISTOR
Size Code 0805
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 0.1%
Working Voltage 100 V

Alternate Parts for PTN0805H3480BST3

This table gives cross-reference parts and alternative options found for PTN0805H3480BST3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTN0805H3480BST3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PTN0805H3480BST5 Fixed Resistor, Thin Film, 0.2W, 348ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies PTN0805H3480BST3 vs PTN0805H3480BST5
PTN0805H3480BST0 Fixed Resistor, Thin Film, 0.2W, 348ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies PTN0805H3480BST3 vs PTN0805H3480BST0
PTN0805H3480BBT0 Fixed Resistor, Thin Film, 0.2W, 348ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies PTN0805H3480BST3 vs PTN0805H3480BBT0
PTN0805H3480BBT5 Fixed Resistor, Thin Film, 0.2W, 348ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies PTN0805H3480BST3 vs PTN0805H3480BBT5
PTN0805H3480BBTI Fixed Resistor, Thin Film, 0.2W, 348ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies PTN0805H3480BST3 vs PTN0805H3480BBTI
PTN0805H3480BST0 RESISTOR, THIN FILM, 0.2 W, 0.1 %, 50 ppm, 348 ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT Vishay Thin Film PTN0805H3480BST3 vs PTN0805H3480BST0
PTN0805H3480BBT0 RESISTOR, THIN FILM, 0.2 W, 0.1 %, 50 ppm, 348 ohm, SURFACE MOUNT, 0805, CHIP Vishay Thin Film PTN0805H3480BST3 vs PTN0805H3480BBT0
PTN0805H3480BSTI Fixed Resistor, Thin Film, 0.2W, 348ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies PTN0805H3480BST3 vs PTN0805H3480BSTI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PTN0805H3480BST3 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PTN0805H3480BST3 by Vishay Intertechnologies

  • Please alert me when PTN0805H3480BST3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PTN0805H3480BST3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PTN0805H3480BST3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PTN0805H3480BST3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PTN0805H3480BST3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PTN0805H3480BST3 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: